5013340000 by Molex

Overview of 5013340000 by Molex

The 5013340000 is a connector accessory featuring a maximum cable diameter of 0.0315 inches and a crimp contact designed for a wire gauge size ranging from 28 to 32 AWG. Manufactured by Molex LLC, this part utilizes phosphor bronze material known for its excellent electrical conductivity and mechanical stability. The connector is classified specifically as a contact socket crimp and includes a straight cable mount, facilitating a secure connection in various electronic assemblies. Additionally, it is supplied on tape and reel for ease of handling and manufacturing efficiency.

As per the current data attributes, the 5013340000 is compliant with RoHS regulations and has an active lifecycle, which ensures its availability for ongoing projects. The part also meets Reach compliance standards, underscoring its environmental acceptability. The unique PICO-CLASP feature enhances its mechanical connection, making it suitable for various designs requiring reliable signaling capabilities. With a rated current of 1A and a rated voltage of 50V for both AC and DC applications, this part can be effectively utilized in a wide range of electronic circuits. Its operating temperature ranges from -40 °C to 105 °C, indicating versatility in different environmental conditions.

Industry Applications for 5013340000

The 5013340000 could potentially find applications in several industries. Here are some examples of how this part might be utilized:

  • Internet of Things (IoT): This component could be integrated into IoT devices that require small, efficient connectors for data transmission. For instance, smart sensors that collect environmental data might use this contact socket for reliable signal integrity, assuming that appropriate circuit design is followed.
  • Consumer Electronics: Products such as handheld devices and wearables may employ the 5013340000 as part of their internal wiring connections. The part’s compact design and crimp terminal type make it suitable for tight spaces, where it might interconnect various electronic components.
  • Aerospace and Defense: If standard compliance requirements are met, the 5013340000 might be applicable in aerospace applications where reliable connections are essential under extreme conditions. The robust temperature ratings and resistance to environmental factors could support this potential use case.
  • Medical Imaging: In medical devices that require precision and reliability, this connector accessory may be utilized for internal wiring where the integrity of the signal is critical. Compliance with necessary standards would be a prerequisite for any medical application.
  • Robotics and Drones: Given its lightweight and compact nature, the 5013340000 could be suitable for robotic systems where space and weight constraints are significant. Its ability to handle various temperatures and the crimp design could enhance the reliability of wiring connections in drones.

These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to specific application requirements and industry standards.

About Molex

Molex LLC is a prominent manufacturer known for its comprehensive range of connector solutions, particularly within the realm of Assembly Items which includes various connector supports. The company focuses on delivering reliable, high-performance interconnect solutions across multiple industries. The 5013340000 is just one example of their extensive product line that includes similar parts designed for crimp application needs. Molex’s products are recognized for their innovative design and engineering excellence, ensuring they meet the evolving demands of modern electronics.

Where to Find 5013340000 by Molex

5013340000, it is advisable to research its availability across various distributors. Notable distributors that have historically offered this part include:

  • Win Source Electronics
  • New Advantage Corporation
  • LCSC
  • Chip One Stop
  • Avnet Asia
  • Avnet Abacus
  • Sager
  • Interstate Connecting Components
  • TTI
  • Avnet Americas
  • DigiKey

It’s essential to visit findchips.com to get the most current information regarding stock levels and pricing for the 5013340000. The Assembly Items link provides a gateway to exploring alternate parts that may be offered by Molex or other manufacturers which could fulfill similar requirements.

Compare pricing for 5013340000 and other Assembly Items / Connector Support at findchips.com