Overview of 5016471000 by Molex
The 5016471000 from Molex is a female connector terminal designed for use with wires ranging from 22 to 26 AWG. This part features crimp connections using a stamped contact design, ensuring reliable connectivity in a variety of applications. The connector comes with a tin finish that may provide some degree of corrosion resistance, which could be beneficial in certain environments. The rated operating temperature for this part ranges from -40 °C to 105 °C, allowing for its use in both low and high-temperature applications.
Notably, the connector supports a rated current of 2 A and a voltage rating of 250 V for both AC and DC applications. The terminal length measures 0.122 inches and has specified cable entry dimensions, with a maximum of 0.059 inches and a minimum of 0.037 inches. The Assembly Items subcategory in which this component falls indicates its role as a connector accessory that aids in establishing reliable connections within electronic circuits. As of the current writing, the part is classified as active, with compliance to RoHS and REACH standards, which enhances its marketability in global markets.
Industry Applications for 5016471000
The 5016471000 part may find potential applications in various industries due to its structure and specifications. Below are some examples of industries where this part could potentially be utilized:
- Energy and Power Systems: This connector may be integrated into power distribution systems, possibly facilitating connections between power supplies and various power distribution units. Its rated voltage and current specifications might support applications in electrical panels or equipment.
- Transportation and Logistics: The robust design of the 5016471000 could be used in vehicles where reliable electrical connections are crucial. It might be found in wiring harnesses for automotive systems, potentially linking sensors, motors, and control units.
- Renewable Energy: This connector could be beneficial in renewable energy systems, such as solar or wind energy setups. It might be utilized in the interconnections of solar panels or wind turbines where dependable signal transmission is required.
- Automotive: Provided the part meets specific automotive industry standards (such as AEC-Q100, AEC-Q101, or AEC-200 as noted in the Part Data Attributes), the 5016471000 could potentially be employed in electronic control modules, providing critical communications between various components within vehicles.
It is essential to note that these industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a global leader in the design and manufacturing of electronic connectivity solutions, including those in the Assembly Items category. They offer a wide range of connector accessories, such as the 5016471000, which exemplifies their commitment to high-quality products that enhance the reliability of electronic connections.
In addition to the 5016471000, Molex manufactures various similar parts that could serve comparable functions in diverse applications. Their portfolio is designed to cater to various markets, ensuring that as technology evolves, their solutions remain relevant and effective.
Research Price and Stock for 5016471000 by Molex on Findchips.com
To research current stock and pricing for the 5016471000, it is recommended to visit Findchips. This platform provides a comprehensive overview of available distributors, including Win Source Electronics, New Advantage Corporation, Avnet Asia, and TTI. Given the dynamic nature of inventory, it is advisable to check Findchips for the most accurate and up-to-date information, as stock levels can fluctuate.
Additionally, you can explore the range of components within the Assembly Items category to discover alternative parts that might be offered by Molex or other manufacturers, potentially fulfilling similar requirements while providing options for procurement.