Overview of 5018 by Keystone Electronics Corp.
The Keystone Electronics Corp. 5018 is a compact, surface mount technology (SMT) test point designed for PCB (Printed Circuit Board) applications. This interconnection device facilitates testing and measurement in electronic circuits by providing a precise, accessible location to connect test probes. The importance of test points like the 5018 in circuit design and testing cannot be overstated, as they enable efficient troubleshooting and validation of electronic assemblies.
The 5018 is characterized by its compact design, making it particularly suitable for dense PCBs where space is at a premium. Despite its small size, it is engineered for durability and reliable performance, with a contact material of phosphor bronze and contacts that are silver-plated to enhance conductivity and resist corrosion. The part is RoHS compliant, ensuring it meets current environmental standards by avoiding hazardous substances in its manufacture.
Industry Applications for 5018
The versatility and reliability of the 5018 test point make it potentially suitable for a wide range of industry applications. These applications span various sectors, each with stringent requirements for electronic components. It’s important to note that the suitability of the 5018 for specific applications should be determined by engineering and design teams based on detailed analysis. Illustrative industry applications include:
- Consumer Electronics: Devices such as smartphones, laptops, and wearables could potentially utilize the 5018 for its compact size and reliable connectivity, enabling efficient testing and diagnostics during development and manufacturing.
- Computing and Data Storage: In servers and storage devices, where reliable performance is critical, the 5018 might be employed to facilitate testing and validation of the electronic circuits responsible for data processing and storage.
- Telecommunications: Equipment like routers, switches, and base stations that require rigorous testing to ensure reliability and performance could utilize the 5018 as a part of their test procedures, benefiting from its compact form factor and durability.
- Electronic Manufacturing: For manufacturers and assemblers of PCBs and electronic devices, the 5018 provides an accessible, reliable point for automated test equipment (ATE) or manual testing, streamlining the quality control process.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis by professionals to confirm compliance with specific standards and requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. plays a significant role in the connectors and Other Interconnects market, known for manufacturing high-quality, durable electrical connectors, hardware, and accessorial components. Keystone Electronics has built a reputation for products that meet the stringent requirements of industrial and consumer applications alike. When it comes to the 5018 and similar parts, Keystone Electronics leverages its expertise to produce items that not only fit the technical specifications demanded by the market but also comply with environmental and safety standards, such as RoHS.
Where to Find 5018 by Keystone Electronics Corp
To procure the 5018 test point or explore alternatives for your application, a valuable resource is findchips.com. Through FindChips, you can discover the current availability, pricing, and options from a comprehensive list of distributors. Historically, the 5018 has been available from several distributors, including New Advantage Corporation, Sager, Bristol Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. To ensure the most current information regarding stock levels and pricing, as well as to explore Other Interconnects that might offer similar functionality, visiting findchips.com is highly recommended.