Overview of 50212-8000 by Molex
The 50212-8000 from Molex is a crimp socket terminal designed for wire-to-board connections. This part is from the Mi II™ 50212 Series, signifying its compatibility with a wide range of Molex connectors, including DuraClik™ and Micro-Latch™ systems. This terminal supports wire sizes ranging from 30 AWG to 24 AWG, giving flexibility in application across various thin to medium gauge wires. The contact is tin-plated, ensuring reliable connections with good conductivity and resistance to oxidation. The 50212-8000 is also RoHS compliant, adhering to current environmental and safety standards for electronic components.
Key to its design is the focus on reliable and consistent performance, highlighted by its rated current of 3 A and an operating temperature range from -40 °C to +105 °C. This makes it suitable for various conditions, from normal room temperatures up to more strenuous environments. Furthermore, it has a low contact resistance at 10 mΩ, which minimizes power loss and ensures a stable connection over its lifespan. With a rated voltage for both AC and DC at 125 V, the 50212-8000 terminal provides versatility for low to medium power applications. The component is made from phosphor bronze, offering good elasticity, corrosion resistance, and excellent electrical conductivity.
Industry Applications for 50212-8000
The wide operating range and flexibility of the 50212-8000 socket terminal enable its use across several industries. Its properties and specifications make it a potential fit for myriad applications, although specific use cases should be validated by engineering and product design teams for compatibility and adherence to industry standards. The following are conceptual applications:
- Education and Research: In the development of experimental devices and research equipment, especially in electronics and engineering departments. The ability to quickly prototype with reliable connections is essential, and the 50212-8000 could be used in breadboards or custom PCBs for student projects or research prototypes. Its compliance to RoHS also makes it suitable for environments focused on sustainability and safety.
- Environmental Monitoring: For sensors and devices monitoring parameters such as temperature, humidity, or pollutant levels, the durability and range of operating conditions of the 50212-8000 make it suitable. For example, outdoor monitoring equipment needs to sustain variable temperatures, making the wide temperature range of this terminal beneficial.
- Industrial Automation: Machinery and control systems require robust and reliable connections. The 50212-8000’s specifications support its use in connecting sensors, actuators, or control modules that operate within the 125 V rating, ensuring stable and secure connections in an automated production line.
- Agriculture Technology: Modern agriculture relies heavily on technology for efficiency and sustainability. The 50212-8000 terminals could be used in smart farming devices, such as moisture sensors or automated feed systems, providing reliable and corrosion-resistant connections needed in these applications.
- Medical Imaging: Given its reliable electrical performance, the 50212-8000 could potentially be used in the internal wiring of medical imaging equipment. However, applications in medical environments should undergo rigorous evaluation to meet specific regulatory and safety standards.
Note that these potential industry applications are only illustrative. Engineering and design teams must conduct a comprehensive analysis to ensure that the 50212-8000 meets the specific requirements for their intended applications, considering industry standards and safety regulations.
About Molex
Molex is a globally recognized provider of electronic solutions, including Assembly Items and connector support components. In the realm of connector support, the 50212-8000 stands out for its compatibility with Molex’s innovative connector systems such as DuraClik™ and Micro-Latch™. Molex’s commitment to quality and innovation is seen in their broad product range, catering to various applications from consumer electronics to complex industrial systems. Parts like 50212-8000 exemplify Molex’s dedication to providing components that facilitate reliable and efficient electrical connections, supported by rigorous testing and adherence to industry standards such as RoHS compliance. Molex has a long-standing reputation for engineering excellence and manufacturing reliability, making them a preferred choice for professionals in need of advanced electronic components.
Where to Find 50212-8000 by Molex
For professionals looking to procure the 50212-8000 terminal, our platform, findchips.com, offers comprehensive options and availability information. By accessing our site, users can compare current stock levels, pricing, and distributor options for the 50212-8000. This service facilitates finding not only the 50212-8000 but also a wide range of Assembly Items catered to different electronic and engineering needs. Traditionally, the part has been available from several distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia. However, for the most current availability, pricing, and potential alternatives, visiting findchips.com is recommended.