50217-9001 by Molex

Overview of 50217-9001 by Molex

The 50217-9001 is a wire terminal specifically designed for use with socket contact. It accommodates wire sizes ranging from 18 to 24 AWG and is applied through a crimping process. This part falls under the electronic parts subcategory of Assembly Items in the category of Connector Support.

Manufactured by Molex LLC, this component is RoHS and REACH compliant, and adheres to EAR99 standards under the ECCN code. The contact is made from brass, features a tin finish, and is designed for female insertion with a square pin-socket style. This contact is typically used with the 51067 series housing, which emphasizes its specificity and compatibility in various applications. The ‘Factory Lead Time’ provided for the 50217-9001 is 10 weeks, as of the current writing.

Industry Applications for 50217-9001

The 50217-9001’s diverse features make it potentially suitable for various applications across multiple industries. Since the contact design supports a range of wire sizes and the component itself is compliant with several regulatory standards, it might be applied within a variety of contexts:

  • Consumer Electronics: The 50217-9001 might be used in assembling consumer electronics where a secure and reliable connection in compact devices is essential. Its compatibility with the 51067 series housing could make it suitable for devices such as smartphones, tablets, or wearables where internal space is at a premium.
  • Computing and Data Storage: In servers or storage devices, where secure data transmissions are critical, the robust design and compliance of the 50217-9001 possibly make it a favorable choice for internal wiring solutions.
  • Telecommunications: The part could potentially be utilized in the telecommunications industry for infrastructure like routers, switches, or modems, where reliable connectivity must be maintained.
  • Healthcare: Medical devices, especially those requiring compact, reliable connections, might benefit from the integration of a component like the 50217-9001, although specific adherence to any additional medical standards would need to be verified.
  • Entertainment and Gaming: In gaming consoles or entertainment systems, reliable socket connections are crucial for system performance and user experience. The 50217-9001 might be incorporated within such devices.

Note: The potential industry applications for the 50217-9001 described above are conceptual and illustrative. Engineering and design teams must perform a thorough analysis and verification to meet industry standards and specific requirements of the envisioned applications.

About Molex

Molex is a globally recognized manufacturer specializing in a diverse range of electronic solutions including Assembly Items and Connector Support components. With a focus on innovative and high-quality manufacturing, Molex produces parts like the 50217-9001, which exemplifies their commitment to reliability and efficiency in connectors and electronic components. Molex’s expertise in developing versatile connecting solutions allows them to cater to a broad array of industries, ensuring that each component like the 50217-9001 meets rigorous standards and widespread client needs.

Where to Find 50217-9001 by Molex

To purchase the 50217-9001, potential buyers should explore findchips.com where the latest availability and pricing can be accessed. The Assembly Items category may also offer alternate parts that might meet specific requirements. Historically, this part has been available at distributors like Master Electronics, Chip 1 Exchange, TME, and Mouser Electronics, though stock levels and offerings can vary. For the most current information, it is advisable to consult FindChips directly.

Compare pricing for 50217-9001 and other Assembly Items / Connector Support at findchips.com