Overview of 502352-0200 by Molex
The 502352-0200 is a board connector characterized by its male configuration, featuring two contact points and a single row design. The connector utilizes a right-angle mounting style with a pitch of 0.079 inch, and it is constructed to accommodate surface mount terminals. Its design incorporates locking features to ensure secure connections. The insulator is made from polyamide material, which is not only durable but also compliant with RoHS standards, making it a suitable choice for environmentally conscious applications.
Specific dimensions of the 502352-0200 include a body breadth of 0.252 inch, body depth of 0.37 inch, and body length of 0.315 inch. The total number of contacts in this connector is two, with a contact resistance of approximately 10 mΩ, which is a critical factor for ensuring low power loss in electronic circuits. The operating temperature range is broad, spanning from -40 °C to 105 °C, which allows for adaptability in various environmental conditions. Additionally, the dielectric withstanding voltage is rated at 500 VAC, which suggests that this connector can withstand high voltage applications effectively.
This part is classified under the subcategory of Headers and Edge Type Connectors within the larger category of Connectors, making it an integral component in a variety of electronic systems.
Industry Applications for 502352-0200
The 502352-0200 connector may find potential applications across several industries. Below are some illustrative examples:
- Energy and Power Systems: It might be utilized in solar inverters or energy management systems, where secure and efficient signal transmission is critical. The durability of the connector, rated for 30 cycles, suggests it could handle the operational demands of these applications over time.
- Transportation and Logistics: This connector might be suitable for use in communication systems within transportation equipment, such as control panels in vehicles or logistics management systems. Its right-angle mounting option allows for flexible installation in space-constrained environments.
- Renewable Energy: The 502352-0200 could potentially serve in wind turbine technology or battery management systems. The high insulation resistance of 1000 MΩ may contribute to the reliability of the systems in which it is integrated.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were listed, this part could potentially find applications in automotive electronics, especially for connection points in infotainment systems or control module interfaces. The locking feature of the connector aids in maintaining connection stability under vibration conditions.
It is important to note that these potential industry applications are illustrative examples and should be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.
About Molex
Molex is a manufacturer that specializes in the production of a wide range of connectors, including those under the Headers and Edge Type Connectors category. The company is known for its commitment to quality and innovation in connector design, which includes the 502352-0200. Aside from this specific part, Molex produces similar connectors that are designed to meet the needs of various industries, ensuring reliability and performance.
Where to Find 502352-0200 by Molex
The 502352-0200 has historically been available through several distributors including:
- Win Source Electronics
- TestEquity LLC
- Master Electronics
- Chip 1 Exchange
- Interstate Connecting Components
However, it is crucial to check findchips.com for current stock levels and pricing, as availability may vary.