502352-0400 by Molex

Overview of 502352-0400 by Molex

The 502352-0400 is a board connector characterized by its 4 contacts arranged in a single row, designed in a male configuration with a right-angle mounting style. This component features a pitch of 0.079 inches and utilizes a surface mount terminal. With locking capabilities and a natural insulator, this receptacle connector is well-suited for applications requiring a secure connection.

This part falls under the category of Headers and Edge Type Connectors, specifically designed for efficient board-to-board or board-to-cable connections. In terms of material, the insulator is made of polyamide, and the connector supports a range of electrical specifications, including a rated current for signal of up to 3 A and a dielectric withstanding voltage of 500 VAC.

As of the current writing, the part is active in its life cycle and complies with RoHS and REACH regulations, marking it as suitable for environmentally conscious designs. The connector also offers impressive insulation resistance at 1 GΩ, indicating a robust performance in electronic applications. Additional features include a contact resistance of 10 mΩ and a durability rating of 30 cycles, which may be beneficial for applications requiring frequent connections and disconnections.

Industry Applications for 502352-0400

The versatile design of the 502352-0400 connector may lend itself to various industries. While each application should be meticulously considered for adherence to specific standards and requirements, potential industry applications include:

  • Energy and Power Systems: The robust construction and specifications of this connector might make it suitable for applications in energy distribution boards or control systems for renewable energy sources, wherein reliable connections are paramount.
  • Transportation and Logistics: This connector could potentially be employed in the wiring harnesses for transportation systems, such as in railway signaling systems or automotive electronics that require durable connection points due to vibration and environmental exposure.
  • Renewable Energy: The high temperature and insulation resistance ratings may suggest that the 502352-0400 connector is well-suited for photovoltaic systems, where it might handle connections in outdoor environments.
  • Automotive: Should the part meet necessary automotive standards such as AEC-Q100 or AEC-Q101, it could potentially find its place in automotive control units or chassis connectors, where a reliable and compact design is needed.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is a prominent manufacturer in the field of electronic components, specializing in connectors, including Headers and Edge Type Connectors. Their extensive product portfolio addresses a broad range of applications across various industries. The 502352-0400 model reflects Molex’s commitment to quality and innovation, showcasing features that enhance performance and reliability.

In addition to the 502352-0400, Molex produces numerous similar parts within the connector category, designed to meet specific requirements for various applications. Their connectors cater to automotive, telecommunications, industrial, and consumer electronics sectors, providing effective solutions for demanding environments.

Research Price and Stock for 502352-0400 by Molex on Findchips.com

For those looking to procure the 502352-0400 connector, it’s highly recommended to research current stock and pricing at Findchips. This platform provides real-time information on available units and pricing, ensuring you can make an informed purchasing decision. Through the site, users can also explore other components within the Headers and Edge Type Connectors subcategory, possibly finding alternate parts that meet similar specifications.

Historically, the 502352-0400 has been available at various distributors, including:

  • Win Source Electronics
  • Master Electronics
  • Chip-Germany GmbH
  • Mouser Electronics

It is worth noting that availability may fluctuate, and checking Findchips will provide the most recent updates regarding stock levels at these specific distributors.

Compare pricing for 502352-0400 and other Headers and Edge Type Connectors at findchips.com