Overview of 5023520800 by Molex
The 5023520800 is a board connector featuring 8 contacts arranged in a single row. This male connector operates with a right angle design, making it suitable for surface mount terminal applications. It adheres to both RoHS and REACH compliance standards, ensuring that it meets environmental regulations regarding hazardous materials. The connector is specifically designated for use in electronic circuit boards and is particularly useful in space-constrained environments.
This component is characterized by its robust mechanical design, with an operating temperature range of -40 °C to 105 °C, allowing it to perform reliably in various conditions. The terminal pitch is 2 mm, and the connector’s body dimensions are 0.787 inches in length, 0.252 inches in breadth, and 0.37 inches in depth. The connector also features polarized housing, which aids in ensuring correct orientation during mating and minimizes the risk of erroneous connections.
As of this writing, the part life cycle code indicates that the 5023520800 is currently active, with no immediate plans for obsolescence. It is constructed with a polyamide insulator, designed for general-purpose use, and has a rated current of 3 A. The contact finish termination is made of matte tin (Sn), providing a good balance of conductivity and durability. This connector type is typically utilized in applications requiring reliable and efficient connections between various electronic modules.
Industry Applications for 5023520800
Given the attributes of the 5023520800 board connector, several industries may potentially benefit from its implementation. Below are some illustrative examples:
- Energy and Power Systems: The 5023520800 might be applicable in renewable energy systems where compact and efficient connections are essential. For instance, solar inverters could utilize this connector for internal wiring due to its compact design and robust operational attributes.
- Transportation and Logistics: The part might find use in electronic control units (ECUs) within transportation systems, possibly in applications such as electric vehicles or fuel management systems. Its right angle design and surface mounting capabilities could allow for efficient space utilization within the electronic architecture of transport systems.
- Automotive: Should the appropriate automotive standards be met, the 5023520800 could be useful in various automotive electronic applications, such as engine control units or dashboard electronics. Features like durability over 30 cycles and dependable current ratings make it a candidate for automotive electronics that require reliable interconnections.
- Telecommunications: Telecommunication equipment, which often demands high-density connectors, might also utilize this part. The 2 mm terminal pitch allows for compact arrangements within telecommunication circuit boards where space optimization is critical.
- Consumer Electronics: Potentially, this connector could be integrated into consumer electronic devices, such as laptops or mobile devices, where internal component connectivity is necessary. Its surface mount design could facilitate ease of assembly in automated manufacturing processes.
It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global manufacturer of electronic connectors, including a wide range of products in the specific category of Headers and Edge Type Connectors. The company is recognized for its commitment to quality and compliance in manufacturing, consistently providing innovative solutions in the connector industry. The 5023520800 showcases their dedication to developing reliable connectors that cater to various market segments. Other similar products from Molex include various configurations of shrouded headers suitable for different applications, ensuring a balance between performance and compact design across diverse sectors.
Where to Find 5023520800 by Molex
Historically, the part has been available at several distributors, including Chip1Stop, Avnet Asia, Avnet Abacus, Sager, Interstate Connecting Components, ComSIT USA, TTI, Quest Components, Bristol Electronics, Verical, Arrow Electronics, Avnet Americas, and DigiKey. However, it is advisable to check on findchips.com to confirm current availability, stock levels, and pricing.