502381-0000 by Molex

Overview of 502381-0000 by Molex

The 502381-0000 is a wire terminal that features a lead-free design, making it suitable for applications requiring compliance with environmental regulations. This part is specifically created for use with wire sizes ranging from 26 to 28 AWG and employs a crimp contact mechanism for secure and reliable connections. The terminal is classified as a male type, ensuring compatibility with female connectors. As of the current writing, it has been designated with a part life cycle code of ‘Active,’ indicating that it is still being manufactured and available for procurement.

In terms of compliance, the 502381-0000 meets both RoHS and lead-free (Pb-free) standards, which are essential for manufacturers looking to avoid hazardous substances in their products. This makes it suitable for a variety of electronic applications that prioritize eco-friendliness and regulatory adherence. The package description further reinforces its lead-free nature, aligning with the industry’s push towards sustainable practices.

Industry Applications for 502381-0000

Given the characteristics of the 502381-0000, it might be applicable across various industries. Below are some potential use cases for this wire terminal:

  • Industrial Automation: In automation systems, wire terminals like the 502381-0000 could be used in interconnections for sensors and actuators, facilitating efficient communication and control. The crimping method may provide a robust connection that can withstand vibrations common in industrial environments.
  • Consumer Electronics: The 502381-0000 might find its way into consumer devices such as home appliances or personal electronics. Devices requiring compact and reliable connections can benefit from the lead-free design and compatibility with standard wire gauges.
  • Telecommunications: In telecommunications equipment, this wire terminal could potentially be used to connect various components like modules and circuit boards. Its compliance with industry standards may support better performance and reliability in data transmission.
  • Automotive: If automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance were listed, the 502381-0000 might be suitable for applications in automotive systems, connecting wiring harnesses and electronic control units.
  • Aerospace and Defense: Should the part meet applicable MIL specifications or other defense standards, it could be utilized in aerospace applications. The robust design would support harsh environments, making it a candidate for critical flight systems.

It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a recognized leader in the field of electronic components and specializes in the design and manufacturing of a diverse range of connectors and terminals. The company offers a variety of products within the Terminals and Terminal Blocks subcategory, focusing on solutions that promote reliability and efficiency in various applications.

Within this subcategory, the Molex 502381-0000 wire terminal stands out, alongside other similar parts designed to meet varying electronic needs. Molex consistently emphasizes innovation and quality in its offerings, making it a go-to manufacturer for sourcing connectors and related components for different sectors, from automotive to consumer electronics.

Research Price and Stock for 502381-0000 by Molex on Findchips.com

For procurement professionals and engineers evaluating the 502381-0000, it is advisable to check stock and pricing on Findchips. This platform provides up-to-date information on availability across multiple distributors, which historically include:

  • Master Electronics
  • Chip 1 Exchange
  • Mouser Electronics
  • TME

Note that stock levels and pricing may vary, so it is encouraged to visit Findchips for the most accurate information. Additionally, the Terminals and Terminal Blocks section on Findchips can be used to explore alternate parts by Molex or other manufacturers, providing multiple options for your specific application.

Compare pricing for 502381-0000 and other Terminals and Terminal Blocks at findchips.com