Overview of 5023820870 by Molex
The 5023820870 is a board connector designed with 8 contacts arranged in a single row. This female connector features a straight configuration, with a terminal pitch of 0.049 inches, making it suitable for surface mount applications. The component is distinguished by its locking mechanism, which ensures a secure connection, and it is constructed with a natural insulator material, specifically liquid crystal polymer. The component is compliant with RoHS regulations, indicating that it does not contain hazardous substances. A further note on its specifications is that it is marked as active in its life cycle.
In terms of its performance, the connector has a dielectric withstanding voltage of 700VAC, providing reliability in various electrical environments. The contact resistance is specified at 20 mΩ, which contributes to effective connectivity. The insulator color is natural, which can easily suit various board designs. The part also exhibits durability for up to 30 cycles of mating and unmating, making it a good fit for repeated applications.
As of the current writing, the component also consists of features such as polarization to prevent incorrect mating and is equipped with a fitting nail board mounting option. This design ensures enhanced stability when installed on a PCB, contributing to its overall mechanical performance. Additionally, it supports an operating temperature range from -40 °C to 105 °C, making it versatile for diverse environmental conditions.
Industry Applications for 5023820870
The 5023820870 connector could potentially find applications in several industries, given its characteristics and specifications. Below are some potential industry applications:
- Consumer Electronics: The connector might be utilized in a variety of consumer electronic devices such as smartphones, tablets, and home appliances. The locking feature and compact design could contribute to the needs of densely packed circuit boards typically found in such devices.
- Audio and Video Systems: This part could potentially support audio and video equipment, where secure connections are crucial for maintaining signal integrity. Its capacity to handle up to 1 A may cater to smaller signal lines within these systems. Similar connectors in this domain might also be considered.
- Energy and Power Systems: Given its robust specifications, including high dielectric strength and durability, the connector could be suitable for energy management systems, where reliable connections are essential. It might also be applicable in renewable energy applications, such as solar inverters, where board space and reliability are critical.
- Medical Imaging: While the specifications do not indicate compliance with specific medical standards, the characteristics of the 5023820870 could possibly allow for use in medical imaging devices that require secure and reliable electrical connections, such as ultrasound equipment or MRI machines.
- Robotics and Drones: This connector could potentially be integrated into robotic systems and drones, where weight and space constraints are significant. The durability and locking features might aid in ensuring connections remain secure in harsh operational environments.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough design analysis, consulting with engineering teams, and verification for adherence to industry standards and specific application requirements.
About Molex
Molex is recognized as a manufacturer of various electronic connectors, specializing in different connector types, including headers and edge type connectors, within the broader category of connectors. The 5023820870 is part of their extensive offerings, which prioritize performance, reliability, and compliance with industry standards. Molex produces a range of similar parts that may serve various applications across industries, including those involving power connectors, signal integrity connectors, and flexible interconnect systems. Their commitment to innovation in connector technology often leads to products that enhance electrical systems across consumer electronics, automotive, and industrial sectors.
Where to Find 5023820870 by Molex
For those interested in acquiring the 5023820870, it is advisable to conduct research on purchase options available at findchips.com. By navigating to the site, you can obtain current stock levels and pricing for this part. Additionally, the site provides a resource for discovering other options in the Headers and Edge Type Connectors category. Historical availability of this part has been noted at various distributors, including:
- Avnet Asia
- Sager
- TTI
- DigiKey
However, it is crucial to verify the current availability and pricing, as stock levels may vary.