Overview of 502386-0270 by Molex
The 502386-0270 is a board connector, featuring two contacts in a single row, with a female right-angle configuration. Its pitch, the distance between the center of one contact to the next, is remarkably small at 1.25 mm, making it suitable for compact spaces. This part belongs to the Clik-Mate 502386 series by Molex, designed for signal connector systems. The receptacle is surface mount (SMT) right angle, making it fit for applications where space on the PCB is at a premium, and a perpendicular connection is necessary.
This component’s locking feature ensures stable and secure connections, reducing the risk of disconnection due to vibration or incidental contact. The natural insulator color aids in visual identification during assembly and maintenance, and the use of polyethylene for the insulator material combines flexibility with good insulating properties. RoHS compliance indicates that this part is manufactured without certain hazardous materials, making it suitable for worldwide use in consumer and industrial electronics.
Additional part attributes include an operating temperature range from -40°C to +105°C, a dielectric withstanding voltage of 700 VAC, and an insulation resistance of 100 MΩ, which are essential characteristics for ensuring reliability and performance in demanding applications. The part is also UL recognized, adhering to stringent safety standards.
Industry Applications for 502386-0270
The design and technical specifications of the 502386-0270 make it potentially suitable for a wide range of applications across several industries. However, it’s important to note that these applications are conceptual and require detailed analysis by engineering teams to ensure compliance and suitability.
- In Consumer Electronics, devices such as smartphones, tablets, and laptops could potentially utilize such connectors for internal battery or button connections, where space saving and secure connections are crucial. The small pitch and locking feature might be particularly appealing in these applications.
- For Industrial Automation, this part could be used in sensor connections or control units where a compact, reliable connection is necessary. The high insulation resistance and dielectric withstanding voltage support its use in environments with the presence of higher voltage levels or where electrical insulation is critical.
- In Telecommunications, the 502386-0270 might find use within networking hardware like routers, switches, and modems, where signal integrity is key. Its surface mount right-angle design could facilitate denser PCB layouts.
- Automotive industries continually incorporate more electronic components into vehicles. This connector could potentially be used in applications that require compact solutions and reliable, secure connections, such as sensor modules or infotainment systems, provided the part meets automotive standards and qualifications not specified in the general description.
- Healthcare devices, including those for patient monitoring or diagnostic equipment, might benefit from the use of this connector because of its small form factor and reliable electrical characteristics, assuming it meets any additional healthcare-specific standards not mentioned in the part’s general attributes.
It’s critical for design and engineering teams to validate each part’s compatibility with the specific standards and requirements of their industry and application.
About Molex
Molex is a globally recognized provider of electronic solutions, including a vast array of connectors and cable assemblies. Their expertise extends to Headers and Edge Type Connectors, where the 502386-0270 is a prime example of their innovation and quality. Molex products are known for their reliability and performance, catering to a broad spectrum of industries from consumer electronics to automotive. The company not only produces individual connectors like the 502386-0270 but also offers comprehensive wiring solutions that can meet almost any electronic connectivity challenge.
Where to Find 502386-0270 by Molex
To purchase the 502386-0270 by Molex or explore similar Headers and Edge Type Connectors, findchips.com is an excellent resource. This platform provides up-to-date inventory levels and competitive pricing from a range of distributors. Historically, distributors like TestEquity LLC, Avnet Asia, Chip 1 Exchange, and TME have stocked this part. However, to get the most current availability and pricing information, visiting findchips.com is strongly recommended. This tool allows for efficient comparison shopping, ensuring you find the best deal for your electronic component needs.