Overview of 5023860270 by Molex
The 5023860270 by Molex is a wire-to-board connector, featuring a receptacle with 2 positions and a mating pitch of 1.25mm. It is designed for right-angle, surface mount deployment (SMD). The part is characterized by a rectangular contact pattern, with dimensions including a body breadth of 0.215 inch, a body depth of 0.197 inch, and a body length of 0.229 inch. It has a tin (Sn) finish on its termination and supports an operating temperature range from -40 °C to 105 °C.
This connector is a part of the Headers and Edge Type Connectors subcategory within the broader Connectors category, denoting its utility in facilitating connections between circuit boards or between a board and another component. Notably, this part is compliant with RoHS, REACH, and carries a UL flammability code of 94V-0, ensuring its safety and environmental friendliness. The insulation resistance is specified at 100,000,000 Ω, with a dielectric withstanding voltage rating of 700VAC, and a contact resistance of 20 mΩ. Such specifications highlight the 5023860270’s capability to maintain reliable connections under varying electrical and environmental conditions.
Industry Applications for 5023860270
The 5023860270, due to its versatile features, might find applications across a broad array of industries. Here are a few potential use cases:
- Consumer Electronics: Given its compact size and high reliability, the 5023860270 could potentially be used in various consumer electronics such as smartphones, wearable devices, or portable gaming systems. The connector’s right-angle mounting style and surface mount design make it suited for products where internal space is at a premium.
- Industrial Automation: In the realm of industrial automation, this connector might be utilized in sensor connections or inter-device communications. Its high insulation resistance and dielectric withstanding voltage are important for operating in electrically noisy environments.
- Computing and Data Storage: The 5023860270 might prove useful in computing devices, perhaps connecting peripherals or interfacing storage devices. Its robust design and compliance with key safety and environmental standards ensure it is a safe, long-lasting choice.
- Automotive: Although not specifically stated to be automotive-grade, components similar to 5023860270 that meet additional automotive standards could be implemented in vehicle infotainment systems, navigation, or sensor modules, considering its operating temperature range and locking mount option.
- Healthcare: Devices within the healthcare sector, including monitoring equipment or wearable health trackers, could potentially incorporate the 5023860270 given its reliable connections, small footprint, and operational resilience within the specified temperature range.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Molex
Molex stands as a prominent manufacturer in the electronics industry, particularly known for its broad range of connectors, including but not limited to the 5023860270. With its dedication to innovation and quality, Molex supplies products that cater to a wide spectrum of industries, from consumer electronics to automotive and industrial applications. Their offerings in the Headers and Edge Type Connectors subcategory are especially notable for their reliability, durability, and the company’s adherence to environmental and safety standards such as RoHS, REACH, and UL certifications. Molex’s connectors are designed with the end user in mind, offering solutions that simplify installations and maintain robust performance over time.
Where to Find 5023860270 by Molex
To source the 5023860270 connector, professionals can utilize our platform at findchips.com. There, you’ll not only find comprehensive stock information and pricing for the 5023860270 but also discover a wide array of Headers and Edge Type Connectors / Connectors from Molex and other reputable manufacturers. Historically, this part has been available from distributors including Avnet Asia, Avnet Abacus, TTI, Avnet Americas, and DigiKey. However, to get the most current stock levels and pricing, visit findchips.com.