502570-0893 by Molex

Overview of 502570-0893 by Molex

The 502570-0893 is a PCB connector designed specifically for applications requiring a right-angle mounting orientation. This part features 8 contacts arranged in a single row, with a pitch of 0.043 inches, making it suitable for compact and high-density designs. The connector is female, offering ease of integration into a variety of systems. It utilizes a surface mount terminal, which aids in achieving a reliable and stable connection in applications. The insulator of this connector is colored black, which is common in many electronic parts, and it is constructed from liquid crystal polymer, enhancing durability and performance under varying environmental conditions.

This connector is part of the 502570 series, known for its compatibility with Micro SD cards. It employs a push-push mechanism, allowing for easy insertion and ejection of the memory card. The contact material used is copper alloy, known for its excellent conductivity, and the contacts are gold plated to ensure reliable electrical connections while minimizing corrosion. The 502570-0893 is compliant with RoHS standards, affirming its suitability for environmentally conscious designs.

Key attributes of the 502570-0893 include:

  • Durability of up to 10,000 cycles.
  • Insulation resistance of 1,000,000,000 ohms.
  • Operating temperature range from -25 °C to 85 °C.
  • Rated current of 0.5 A for signal connections.

As of the current writing, the part is in an active life cycle, which indicates ongoing availability for procurement in various applications.

Industry Applications for 502570-0893

The 502570-0893 might find use across multiple industries, given its specifications and functional capabilities. Here are some potential applications:

  • Security and Surveillance: In this sector, the connector could potentially be integrated into surveillance cameras or recording devices that require the use of Micro SD cards for data storage. Its right-angle design may facilitate space-saving installations within compact camera housing.
  • Industrial Automation: This connector might be suitable for industrial control systems where memory cards are utilized for storing process data or firmware updates. Its durability could support long-term operations in harsh environments.
  • Audio and Video Systems: The 502570-0893 could possibly be used in audio/video equipment that relies on Micro SD cards for media playback or storage. The gold plating on the contacts might enhance signal integrity, which is critical in high-fidelity audio applications.
  • Robotics and Drones: In robotic systems or drones utilizing data logging, the connector could serve as an interface for Micro SD cards, allowing for data storage of flight paths or sensor readings, thus supporting enhanced processing capabilities.

It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar connectors in the Headers and Edge Type Connectors category might also find utility in these applications, depending on project needs.

About Molex

Molex is a manufacturer well-known for its extensive portfolio of connectors, including those in the category of Headers and Edge Type Connectors. The company offers a wide variety of products that cater to different applications across multiple industries. The 502570-0893 fits into the broader range of products aimed at facilitating efficient electrical connectivity and reliable performance.

Molex’s commitment to quality and compliance is evident in the 502570 series, and the company provides a range of similar products designed to meet various application requirements. Their connectors are often tested for durability and reliability, ensuring they meet industry standards and customer expectations.

Where to Find 502570-0893 by Molex

For those looking to purchase the 502570-0893, it is advisable to research pricing and availability on our site findchips.com. This can provide up-to-date stock levels and pricing from various distributors. Historically, the part has been available from distributors such as:

  • TestEquity LLC
  • Master Electronics
  • Mouser Electronics
  • Newark

While these distributors have carried the part in the past, current availability may vary, so it is essential to check findchips.com for the latest information. Additionally, the Headers and Edge Type Connectors section on our site can help identify alternate parts that might be offered by Molex or other manufacturers.

Compare pricing for 502570-0893 and other Headers and Edge Type Connectors / Connectors at findchips.com