Overview of 5025700893 by Molex
The 5025700893 is a Micro SD Card Receptacle, a PCB Connector designed by Molex, categorized under the Headers and Edge Type Connectors within the broader Connectors category. This specific model is a female, right-angle socket with a 0.043 inch pitch, designed for surface mount applications. With 8 contacts in a single row, its body measures 0.543 inches in length, 0.606 inches in depth, and 0.071 inches in breadth. The connector is constructed from Liquid Crystal Polymer, ensuring durability and resistance with a black insulator for clear visual identification. The part is designed for reliability in connectivity, with a contact resistance of 100 mΩ and an insulation resistance of 1,000,000,000 Ω, and it can withstand dielectric voltages up to 500VAC. Notably, this component is RoHS compliant, adhering to environmental standards on hazardous substances.
Industry Applications for 5025700893
Given its specifications, the 5025700893 may be suitable for a wide range of applications across various industries. Here are some potential use cases:
- Security and Surveillance: Its precise connectivity and durability might find relevance in surveillance equipment where steady data transmission is paramount.
- Industrial Automation: The robust design could potentially be beneficial in automation machinery that requires consistent connection reliability under demanding conditions.
- Audio and Video Systems: With its high insulation resistance, it could ensure clear signal transmission, making it a candidate for professional audio-visual equipment.
- Transportation and Logistics: The connector’s durability and capacity to endure varying temperatures may make it suitable for logistics tracking and transportation management systems.
- Renewable Energy: Its resistance properties and reliability could be advantageous in the demanding environments of renewable energy installations, such as solar panels or wind turbines.
- Automotive: The 5025700893’s specifications suggest it could be effectively used in vehicular electronic systems where space is at a premium and reliable connections are critical.
- Robotics and Drones: Given the need for compact, reliable connectivity in robotics and drones, this connector could potentially provide the necessary performance and durability.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a broad array of connectors. Specializing in innovation and excellence, Molex’s product line ranges from simple connectors to complex I/O solutions. The company has been instrumental in developing technology for new applications and industries, positioning itself as a leader in Headers and Edge Type Connectors. With 5025700893 and similar parts, Molex demonstrates its commitment to providing high-quality, reliable connectivity options for a myriad of applications.
Where to Find 5025700893 by Molex
To purchase the 5025700893 or to explore alternate parts, one should start their search at findchips.com. For specifically looking into different options in Headers and Edge Type Connectors, use this link to navigate through various offerings from Molex and other manufacturers. Historically, the part has been available through Distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and DigiKey. However, stock levels and pricing are subject to change, making it critical to visit findchips.com for the most current information.