502774-0891 by Molex

Overview of 502774-0891 by Molex

The 502774-0891 is a micro SD PCB connector developed by Molex, which is compliant with both ROHS and REACH regulations. This connector is designed for applications that require a compact and efficient connection for micro SD cards. It features an 8-position configuration, allowing for reliable data transfer and storage in devices such as smartphones and tablets. The part includes a push-push mechanism for inserting and ejecting the micro SD card, providing convenience and ease of use.

Constructed from copper alloy, the contacts of the 502774-0891 are gold plated, which offers improved conductivity and resistance to corrosion. The specifications include a body length of 0.563 inches, a body depth of 0.63 inches, and a body breadth of 0.071 inches. The connector’s terminal pitch is 1.1 mm, suitable for surface mounting applications. This part is categorized within the subcategory of Headers and Edge Type Connectors, indicating its relevance in a variety of electronic assemblies.

Industry Applications for 502774-0891

Considering the specifications and attributes of the 502774-0891, several industry applications may benefit from its inclusion. Below are potential use cases for this part:

  • Smart Cities: The functionality of micro SD connectors like the 502774-0891 may be utilized in various smart city projects. For instance, this connector could facilitate data storage and transfer in connected devices (such as sensors and cameras) that monitor urban infrastructure. While this application might leverage the part’s compact design and efficient data handling capabilities, detailed analysis would be necessary to ensure compliance with specific operational requirements.
  • Transportation and Logistics: In transportation technology, the 502774-0891 might find applications in onboard systems that require reliable data storage. Examples could include monitoring systems for vehicles, fleet management technologies, or even in logistics tracking devices. The gold-plated contacts could provide enhanced performance in environments where durability is essential, although further validation against industry standards would be prudent.
  • Consumer Electronics: Consumer electronic devices like smartphones, tablets, and cameras could integrate the 502774-0891 as a micro SD connector. The part’s user-friendly push-push mechanism supports easy access to memory storage, which is a significant aspect of user experience in portable devices. However, as with any application, engineering teams should verify compatibility with the device’s specifications.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a global leader in innovation and design in the field of electronic connector solutions. They manufacture a wide array of connector products, including those within the Headers and Edge Type Connectors subcategory. The 502774-0891 is part of their 502774 series, which showcases their commitment to developing high-quality PCB connectors for modern applications. Molex also produces various similar products that adhere to industry standards and offer diverse configurations to meet various design challenges.

Research Price and Stock for 502774-0891 by Molex on Findchips.com

To determine the current stock levels and pricing for the 502774-0891, it is advisable to research on Findchips.com. This platform allows users to explore the availability of this part across various distributors, including:

  • TestEquity LLC
  • Interstate Connecting Components
  • Mouser Electronics
  • TME

As stock levels can fluctuate and pricing may change, accessing Findchips for the latest information is essential. Additionally, you can explore the subcategory of Headers and Edge Type Connectors to find other parts that may suit your requirements, either from Molex or alternative manufacturers.

Compare pricing for 502774-0891 and other Headers and Edge Type Connectors / Connectors at findchips.com