5027740891 by Molex

Overview of 5027740891 by Molex

The 5027740891 by Molex is a PCB Connector specifically designed for Micro SD Card applications. It supports a push-push type mechanism and is intended for right-angle mounting on a printed circuit board. This connector encompasses a Micro SD Card Header with 8 positions and a 1.1mm pitch, capable of soldering to the PCB through a surface-mount technology (SMT). The package includes the Embossed Tape and Reel (T/R) option for automated assembly purposes, and each contact can carry up to 0.5A current. A significant factor to consider is its compliance with the RoHS directive, marking it as environmentally friendly by restricting the use of certain hazardous substances in its manufacture.

Other notable attributes include the part being in an active life cycle phase, as per the Part Data Attributes, indicating its ongoing manufacturer support and availability. Even though the contact finish mating and material are not specified, Molex’s adherence to industry standards assures the quality and reliability of the connector. Furthermore, the estimated factory lead time for this part is currently 13 weeks, suggesting a planning horizon for procurement activities.

Industry Applications for 5027740891

The versatile design and technical specifications of the 5027740891 connector lend it to potential uses across a broad spectrum of industries. Its compact form factor and reliable connection capabilities make it particularly suitable for applications where space and dependable data transmission are critical. Note that the following industry applications are conceptual and would need appropriate verification for specific standards compliance and performance requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, portable music players, and digital cameras could potentially employ this connector type for Micro SD card interfaces. The small footprint and push-push mechanism are well-suited for these applications where space economy and ease of card removal are valued.
  • Computing and Data Storage: In laptops, external hard drives, and solid-state drives, this connector might facilitate expandable storage solutions. Its SMD configuration supports streamlined PCB design, enhancing device compactness and manufacturing efficiency.
  • Telecommunications: Network routers, switches, and IoT devices could potentially integrate this connector for logging, configuration backups, or expanding onboard storage. Its electrical characteristics and reliability can support the continuous operation required in these applications.
  • Electronic Manufacturing: Test and measurement equipment, as well as manufacturing tools that require data logging or firmware updates via a Micro SD card, could benefit from using this connector. The Tape and Reel packaging option simplifies the assembly process for manufacturers.
  • Education and Research: Various educational kits and research devices that utilize Micro SD cards for data collection or program storage might utilize such connectors for their projects, given their reliability and ease of use.

Please note that these potential applications are illustrative and necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Molex

As a globally recognized leader in the field of electronic components, Molex has built a reputation for innovation and reliability in its products. They offer a wide array of connector solutions, including an extensive range of Headers and Edge Type Connectors. The 5027740891 is just one example of Molex’s commitment to providing high-quality, durable connector components suitable for a variety of applications. Molex’s connectors are designed with attention to detail, ensuring they meet the rigorous demands of both commercial and industrial applications. The company’s consistent track record for quality and innovation makes its products a go-to choice for engineers and procurement specialists alike. Whether designing new devices or sourcing components for manufacturing, professionals can rely on Molex for their connector needs.

Where to Find 5027740891 by Molex

To procure the 5027740891 connector, or to explore similar parts, your best resource is findchips.com. By using Headers and Edge Type Connectors as a search category, you can find alternate parts offered by Molex and other manufacturers that might fit your specific needs. Historically, distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, Sager, and many others have stocked this part. However, to get current stock levels and the most competitive pricing, visiting Findchips directly will provide the latest and most detailed information.

Compare pricing for 5027740891 and other Headers and Edge Type Connectors / Connectors at findchips.com