Overview of 503182-1852 by Molex
The 503182-1852 is a PCB connector designed for surface mounting applications. This part contains 8 contacts arranged in a single row with a straight configuration, making it suitable for various electronic designs where space is a constraint. The connector features a low halogen construction and is compliant with both RoHS and REACH directives, which are essential for environmental safety and regulatory adherence in electronic component manufacturing. The dimensions of the connector are compact, with a body breadth of 0.057 inches, a body depth of 0.589 inches, and a body length of 0.588 inches, which contributes to its efficiency in space utilization on PCB designs. With a pitch of 0.043 inches, it is ideally suited for applications that require close contact arrangements.
One of the key features of the 503182-1852 is its compression contact style, which can enhance the reliability of connections in demanding environments. The connector is designed to withstand temperatures ranging from -25 °C to +85 °C, allowing it to operate effectively in various climatic conditions. Additionally, the part offers a durability rating of 10,000 cycles, which may be beneficial for applications that involve frequent connections and disconnections.
As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days. Prospective buyers should keep this timeline in mind when planning their procurement and project timelines.
Industry Applications for 503182-1852
The 503182-1852 might find applications in several industries due to its versatile design and compliance features. Below are some potential industry applications where this connector could be effectively utilized:
- Internet of Things (IoT): In IoT applications, the compact design and low profile of the 503182-1852 might be suitable for small devices that require efficient surface mounting. For example, smart sensors or connected devices could potentially utilize this connector to ensure reliable data transmission.
- Consumer Electronics: The part’s compact and lightweight characteristics could be beneficial for consumer electronics such as portable audio devices and compact cameras. Its low halogen and RoHS-compliant nature may also appeal to manufacturers focusing on environmentally friendly products.
- Industrial Automation: In automated systems, connectors must often endure rigorous operational demands. The durability rating of 10,000 cycles for the 503182-1852 might make it a viable option for machinery and industrial control systems where reliable interconnections are critical.
- Telecommunications: The connector could potentially be used in telecommunications equipment, such as routers, switches, and other network devices, where space-saving and thermal resilience are important considerations.
- Robotics and Drones: Given the lightweight and compact design, the 503182-1852 might be suitable for connections in robotic components or drones, where weight optimization and space constraints are critical.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to specific industry standards and application requirements.
About Molex
Molex is a well-established manufacturer in the field of electronic interconnect solutions, particularly recognized for its extensive range of connectors, including Headers and Edge Type Connectors. The company’s emphasis on innovation and environmental compliance has led to the development of reliable, high-performance connectors like the 503182-1852. Molex designs solutions that align with current industry standards, ensuring that their products can be integrated into a wide variety of applications across multiple sectors.
Molex manufactures several similar products that emphasize space-saving designs and environmental compliance. Their engineering focus on achieving higher performance while complying with global regulatory standards positions them favorably in the competitive connector market.
Where to Find 503182-1852 by Molex
503182-1852, it is advisable to visit findchips.com, where you can research current stock levels and pricing information. This specific part is categorized under Headers and Edge Type Connectors, which provides a comprehensive listing of similar components available from various manufacturers. Historically, the 503182-1852 has been available through distributors such as:
- Master Electronics
- Avnet Asia
- Chip 1 Exchange
- Interstate Connecting Components
- TTI
- Bristol Electronics
- Onlinecomponents.com
- Heilind Electronics
- Avnet Americas
- Newark
It is critical to check the availability of the part with these distributors as stock levels may vary at any given time.