Overview of 503480-0500 by Molex
The 503480-0500 is an Easy-On FFC/FPC connector from Molex’s FBH1 series. This model features a 0.50 mm pitch, stands with a profile of 1.00 mm in height, and provides 5 circuits. Its design includes right-angle orientation, dual contact, and a termination type of surface mount, which helps in reducing the PCB footprint. The connector’s gold over nickel plating enhances its durability and reliability in electrical performance.
The part is designed as a FFC (Flat Flexible Cable) or FPC (Flexible Printed Circuit) connector with a rectangular contact pattern and contact style that includes bellowed type contacts. This product is compatible with a maximum operating temperature of 85°C and a minimum of -40°C. Its electrical properties are also substantial, having a dielectric withstanding voltage of 200VAC and an insulation resistance of 50,000,000 Ω. Despite being categorized as obsolete in its lifecycle, the FFC/FPC connector ensures robust compliance with RoHS and REACH standards, indicating it meets significant environmental safety standards.
Industry Applications for 503480-0500
The 503480-0500 possesses characteristics that make it suited for various industrial applications, albeit its specific suitability should always be confirmed with thorough engineering assessments. Here are some potential industry applications:
- Energy and Power Systems: In energy management systems, proper connectivity solutions such as this connector could potentially be used for monitoring and control interfaces. Its reliability at different temperatures and durable plating might enhance performance in conditions ubiquitous in this industry segment.
- Transportation and Logistics: Transportation systems, especially in communication panels within vehicles or logistics equipment, might utilize such connectors. The part’s robust design adaptivity in temperature extremes and compact form factor potentially suits the physical confines and variable climates seen in this sector.
- Automotive: Typically, if an automotive standard such as AEC-Q100 or similar is mentioned, it supports the usage of such parts in automotive environments. However, without the specific mention, the suitability of the 503480-0500 for automotive use has to be evaluated critically for factors such as vibration resistance, long-term reliability, and compliance with automotive industry standards.
Note that these uses are conceptual and should be verified for standard compliance and particular application requirements.
About Molex
Molex is a globally recognized provider in the electronics component sector, known for its wide range of connector solutions. Within the Headers and Edge Type Connectors segment, Molex offers innovative products including the 503480-0500 and similar connectors. These connectors are designed to meet diverse industry needs by offering high reliability and performance. Molex’s connectors are used in applications spanning from consumer electronics to industrial automation, underlining their expertise and commitment to quality in interconnect solutions.
Where to Find 503480-0500 by Molex
To purchase the 503480-0500 and explore similar parts, check the Headers and Edge Type Connectors section on findchips.com. This site offers comprehensive details including current stock levels and pricing from various distributors. Historical listings have included distributors such as Master Electronics, TME, Onlinecomponents.com, and Newark. However, always verify the current availability and pricing on findchips.com.