Overview of 5034800800 by Molex
The 5034800800 is a card edge connector designed for use in a variety of electronic applications. It features 8 contacts arranged in a single row, with a female configuration. The connector is characterized by a right-angle orientation, which is beneficial for space-saving designs. With a pitch of 0.019 inches between terminals, it provides a compact interconnection solution that can accommodate tight layouts while maintaining performance.
This connector is equipped with surface mount terminals, which make installation straightforward and efficient. The locking mechanism enhances connection reliability by securing the connector in place, reducing the risk of accidental disconnections. The part is also designed to conform to standards, including being RoHS compliant and fulfilling Reach compliance requirements, making it suitable for environmentally conscious designs.
In terms of material specifications, the insulator is made from glass-filled liquid crystal polymer, which ensures durability and resilience in varying environmental conditions. The contact portions are plated with gold over nickel, enhancing the conductivity and ensuring longer-lasting performance. The dielectric withstanding voltage is rated at 200VAC, indicating that it can handle significant voltage levels without degradation of performance.
Additional characteristics include a contact resistance of 100 mΩ and an insulation resistance of 50,000,000 Ω, which contribute to its reliability in signal transmission. The part is active in the market, indicating ongoing availability, and it is suitable for a wide range of applications across various industries.
Industry Applications for 5034800800
The 5034800800 connector potentially finds its best applications in several industries due to its versatile design and specifications. Its characteristics might lend themselves well to the following sectors:
- Energy and Power Systems: The robustness of the connector could make it suitable for use in energy management systems, smart grid connections, or renewable energy components. The ability to handle moderate current levels of 0.5 A may support connections in systems where compact and reliable connectors are essential.
- Transportation and Logistics: In applications such as onboard electronics for vehicles or logistics tracking systems, the small footprint and effective locking mechanism might contribute to enhanced performance in challenging environments. Additional applications could include communication systems used in transportation vehicles.
- Renewable Energy: The connector’s durability and resistance to environmental factors may potentially suit applications in solar panels or energy storage systems, where reliability and longevity are essential in the design. A reliable connection could ensure consistent signal integrity and power delivery.
- Automotive: If automotive standards are applicable (such as AEC-Q100 or similar), the connector could play a role in electronic control units (ECUs) or infotainment systems. The right angle design could be advantageous for space-constrained installations in modern vehicles.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a global manufacturer specializing in electronic connectors and interconnect systems, known for its innovative design and high-quality components. Within the realm of connectors, particularly in the subcategory of Headers and Edge Type Connectors, Molex has established a comprehensive portfolio suited for various applications.
The 5034800800 connector is a prime example of the engineering expertise Molex offers, featuring advanced materials and designs for reliability. Molex also manufactures similar connectors that may provide alternatives for specific applications, allowing engineers to select products tailored to their precise needs.
Where to Find 5034800800 by Molex
Historically, the part has been available through several distributors, including:
- Chip1Stop
- Avnet Asia
- DigiKey
- TTI
It is essential to consult findchips.com for the most current information regarding stock levels and distributor listings. This ensures that engineers and procurement professionals receive up-to-date data for their purchasing decisions.