5034801200 by Molex

Overview of 5034801200 by Molex

The part identified as 5034801200 by Molex is a connector specifically designed for Flexible Printed Circuits (FPC) and Flexible Flat Cables (FFC). Featuring a contact pitch of 0.5mm, this component accommodates 12 positions in a right-angle, surface mount design. Manufactured to be compatible with soldering processes, the 5034801200 comes in a Tape and Reel packaging format, facilitating automated assembly. This part is classified under the Headers and Edge Type Connectors subcategory.

It boasts a polarized design to minimize incorrect insertion and utilizes phosphor bronze contacts, which are noted for durability and reliability. As a component intended for electrical interfaces, it is equipped with Glass Filled Liquid Crystal Polymer insulators, offering excellent stability and heat resistance. The product dimensions, including a body length of 0.303 inches, body breadth of 0.039 inches, and body depth of 0.142 inches, make it compact and suitable for various applications requiring minimal space.

This product complies with several key industry standards such as RoHS, REACH, and Pb-free directives, emphasizing its suitability for global applications with environmental compliance needs. Its operational temperature ranges from -40 °C to 85 °C, which allows it to function effectively under a broad spectrum of environmental conditions. The factory lead time for this part is listed as 19 weeks, as of the current writing.

Industry Applications for 5034801200

The 5034801200 connector could potentially serve various industry needs due to its functional design and compliances. Here are a few industry applications:

  • Energy and Power Systems: This connector might be used in monitoring equipment that requires frequent disconnection and reconnection. Its durability and the operating temperature range make it suitable for devices operating under varying environmental conditions.
  • Transportation and Logistics: Devices within logistics such as tracking systems and vehicle-mounted electronics might exploit the compact design and reliability of 5034801200 for maintaining robust communication channels in dynamic environments.
  • Automotive: Although specific automotive industry standards like AEC-Q100 or AEC-Q101 are not mentioned, the general electrical and physical characteristics of 5034801200 might still align with less critical consumer-facing automotive applications such as infotainment systems or lighting modules.

These potential industry applications are merely illustrative and must be corroborated by engineering teams to ensure compliance with specific standards and requirements for each industry.

About Molex

Molex is a globally recognized provider of electronic solutions, including a broad range of connectors suited for various industries. Within the realm of connectors, Molex’s offerings are extensive and include products like the 5034801200. Known for their innovation in the field of interconnect solutions, Molex provides products that cater to a wide spectrum of applications from consumer electronics to automotive and industrial uses.

Specific to the category of Headers and Edge Type Connectors, Molex offers a diverse array of connector products that include but are not limited to simple board-to-board connectors, sophisticated flex-to-board connectors, and highly customizable pin headers. The 5034801200 is an example of Molex’s commitment to quality and specificity in connectors designed for precise applications.

Where to Find 5034801200 by Molex

For those interested in purchasing the 5034801200 connector, FindChips.com serves as a reliable source. The website not only lists the availability of this part from various distributors but also provides current pricing and stock levels. Historically, distributors such as Chip1Stop, Avnet Asia, and DigiKey among others have stocked this part. However, for the most accurate availability and pricing data, it’s best to consult the FindChips platform.

Those seeking alternatives or similar parts can explore other offerings under the Headers and Edge Type Connectors category on FindChips, where you can find additional products offered by Molex and other manufacturers.

Compare pricing for 5034801200 and other Headers and Edge Type Connectors / Connectors at findchips.com