5040500491 by Molex

Overview of 5040500491 by Molex

The 5040500491 is a board connector featuring 4 contacts arranged in a single row, designed for right angle mounting. This connector has a pitch of 0.059 inches and employs surface mount terminal technology, which makes it suitable for a variety of compact applications. The insulator is black, and the component is designed with a locking mechanism to ensure a secure connection in operational environments.

Manufactured by Molex LLC, this connector is compliant with relevant standards such as RoHS, and its life cycle code indicates it is an active part in production. The connector is built to withstand operational temperatures ranging from -25 °C to 85 °C, making it versatile across different environments. Notably, the insulation resistance is rated at 1,000,000,000 Ω, which supports excellent conductivity and durability. Furthermore, it is important to highlight that the part is available on tape but not in a reeled format, which may influence procurement decisions based on assembly methods.

Industry Applications for 5040500491

The 5040500491 connector may find applicability in several industries. Below are potential examples where this part could be utilized:

  • Consumer Electronics: This connector might be used in devices such as handheld gadgets, remote controls, and audio equipment where space constraints are present. The right-angle configuration and surface mount capabilities make it suitable for tight spaces within consumer devices.
  • Internet of Things (IoT): The flexibility and reliability of this connector could make it useful in various IoT devices. Whether in sensors, smart appliances, or connected home devices, the high insulation resistance and durability could potentially enhance performance.
  • Computing and Data Storage: In computing systems, this connector might be suitable for internal connections in motherboards or storage devices, where the need for reliable data transfer and robustness is essential.
  • Telecommunications: The 5040500491 connector could possibly be utilized in network equipment like routers and switches, where maintaining strong electrical connections is critical for data transmission.

It should be noted that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex LLC is a global manufacturer specializing in connector and interconnect systems, particularly in the area of Headers and Edge Type Connectors. The company has a comprehensive portfolio of products, including the 5040500491 and various similar connectors designed for both consumer and industrial applications. Molex is known for its commitment to quality and innovation, continuously developing advanced interconnect solutions that meet the demands of modern technology.

Research Price and Stock for 5040500491 by Molex on Findchips.com

When considering the 5040500491, it is advisable to research stock and pricing on Findchips.com. This platform provides an extensive overview of available distributors and pricing options. Notably, the part has historically been available from distributors such as New Advantage Corporation, Avnet Asia, DigiKey, and Sager. However, it is recommended to check Findchips for the most current stock levels and pricing, as availability may fluctuate.

Compare pricing for 5040500491 and other Headers and Edge Type Connectors at findchips.com