Overview of 5040500691 by Molex
The 5040500691 part is a board connector produced by Molex, featuring 6 contacts arranged in a single row. This connector is designed with a right-angle configuration, allowing for effective space utilization on printed circuit boards (PCBs). With a terminal pitch of 1.4986 mm (approximately 0.059 inch), the connector is suitable for surface mount applications. The part boasts a locking mechanism, which contributes to a reliable connection once installed. The insulator of the connector is black, providing a neutral aesthetic that is common in electronic components.
This connector has several significant attributes that enhance its usability. It is compliant with RoHS and REACH standards, indicating that it meets environmental regulations concerning hazardous substances. The component’s lifecycle is currently active, suggesting ongoing production and support from Molex. It features a gold over nickel finish on the contacts, which could provide improved corrosion resistance and conductivity, though specifics on contact materials are not given. Other relevant specifications include a contact resistance of 20 mΩ and an impressive insulation resistance of 1,000,000,000 Ω, which could contribute to signal integrity and reduce noise in applications.
The connector is rated for operational temperatures ranging from -25 °C to 85 °C, making it suitable for a variety of environments. The design also incorporates a polarized housing, ensuring that the connector is inserted correctly into the PCB, which could help prevent misalignment and connection errors.
Industry Applications for 5040500691
The 5040500691 connector could find potential applications in various industries due to its design and specifications. Below are some examples of industries where this part might be applicable:
- Consumer Electronics: This connector might be used in devices such as smartphones, tablets, and audio systems where space constraints are critical. Its right-angle configuration could be advantageous for compact designs, and the locking mechanism could ensure a stable connection in portable electronics.
- Internet of Things (IoT): Given the increasing complexity and variety of IoT devices, the 5040500691 might be integrated into sensors, smart home devices, or wearables. The high insulation resistance and operating temperature range make it potentially suitable for outdoor applications in smart city solutions.
- Computing and Data Storage: The connector may also be relevant in motherboards or other boards within computers and storage devices. Its reliability could support high-performance data transmission, especially in applications where connection integrity is paramount.
- Telecommunications: The 5040500691 could potentially be utilized in telecommunications equipment, such as routers or network switches. The superior contact resistance properties may enhance performance in high-speed data applications.
- Electronic Manufacturing: In general, this part might serve as an interconnect solution in various manufacturing processes where a reliable surface mount connector is needed.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a well-established manufacturer in the connectors market, including the subcategory of Headers and Edge Type Connectors. They offer a wide selection of connectors and interconnect solutions that cater to various industrial needs. Their products, including the 5040500691, are designed with a focus on delivering reliability and efficiency, making them suitable for various applications in consumer electronics, telecommunications, and more.
In addition to this specific part, Molex manufactures a range of similar connectors that offer different pin counts, configurations, and mounting styles. This variety allows engineers and designers to find the most appropriate solutions based on their specific requirements.
Research Price and Stock for 5040500691 by Molex on Findchips.com
If you are interested in the 5040500691, it is recommended to research stock and pricing through Findchips. This platform allows you to see the current availability and pricing trends for this part. Additionally, you may explore the Headers and Edge Type Connectors subcategory to find alternate parts offered by Molex or other manufacturers.
The part has previously been available at various distributors, including New Advantage Corporation, Avnet Asia, Sager, DigiKey, and TTI. However, it is essential to verify the current stock levels and pricing on Findchips, as availability may vary.