5054311100 by Molex

Overview of 5054311100 by Molex

The component, designated 5054311100 by Molex, is a contact socket designed for crimping onto 26-30 AWG wires and features a gold finish. This part is utilized within the realm of electronic components known specifically as Assembly Items, falling under the broader category of Connector Support. The gold-plated contacts ensure a low contact resistance of 20 mΩ, helping to maintain a reliable connection in various applications.

This part is particularly engineered for signal design use, supporting a maximum operating temperature of 105 °C and a minimum of -40 °C. It can handle rated currents up to 1.5 A and voltage ratings of both 50 V AC and DC. The product is compliant with RoHS and REACH standards, indicating it meets current environmental standards for electronic devices.

Industry Applications for 5054311100

The versatile specifications and design features of the 5054311100 make it suitable for a range of industrial applications. While the potential uses outlined below require thorough verification by engineering and design teams, the part might suit the following industries:

  • Telecommunications: This connector could potentially be used in telecommunications equipment where stable and low-resistance connections are crucial. Examples include signal transmission devices like switches and routers.
  • Consumer Electronics: In consumer electronics, such as smartphones and audio devices, the size, gold finish, and signal integrity features of the 5054311100 could make it a suitable choice for internal connections.
  • Computing and Data Storage: Devices within this sector, including servers and storage units, might utilize these connectors to ensure reliable data transmission across different components.
  • Electronic Manufacturing: As a part of assembly processes, this connector might be used extensively in PCB assemblies and prototype developments where temporary yet reliable connections are necessary for testing and setup.
  • Robotics and Drones: In robotics, the connector could be used in various sensory and control applications where small, reliable connectors are necessary for both prototype and production devices.

It is important to note that these potential industry applications are only conceptual/illustrative and need meticulous evaluation for specific use cases.

About Molex

Molex is a globally recognized manufacturer specializing in a vast array of electronic components, including Assembly Items like 5054311100. Known for their innovation in connector and electronic component design, Molex offers products that cater to a wide range of industries. Their offerings include a variety of connector systems that feature advanced technology catering to demanding environments, which ensures that their components, including the 5054311100, provide reliable and efficient functionalities in different applications.

Where to Find 5054311100 by Molex

To source the 5054311100, potential buyers should visit findchips.com for real-time availability and pricing from various distributors. Historically, this component has been available from distributors such as LCSC, Chip1Stop, Avnet Asia, Avnet Abacus, Sager, Interstate Connecting Components, TTI, Avnet Americas, and DigiKey. However, for up-to-date stock levels and the best purchasing options, checking findchips.com is recommended. Additionally, through the same platform, alternate Assembly Items from Molex or other manufacturers can also be found.

Compare pricing for 5054311100 and other Assembly Items / Connector Support at findchips.com