5054761010 by Molex

Overview of 5054761010 by Molex

The 5054761010 component is a header and edge type connector designed for board-to-board and mezzanine connections. It is a 6-position surface mount device featuring a hybrid power plug with a configuration of four power contacts and six signal contacts. This connector is particularly suited to applications requiring secure and efficient electrical connections in compact layouts. The body of the connector measures 0.046 inches in depth and 0.159 inches in length, making it suitable for a variety of applications where space is a constraint.

Manufactured by Molex LLC, 5054761010 complies with various industry standards, including RoHS and REACH, which indicates its adherence to environmental regulations. It features a gold over nickel contact finish, which enhances its durability and reliability, and supports a maximum operating temperature of 85 °C and a minimum of -40 °C. The termination type is surface mount, with a terminal pitch of 0.4 mm, making it apt for automated assembly processes.

Industry Applications for 5054761010

The 5054761010 part may potentially find applications across a range of industries, primarily due to its compact design and robust construction. Below are a few illustrative examples of possible use cases:

  • Energy and Power Systems: This connector might be utilized in power management systems or renewable energy setups where board-to-board connections are required for energy distribution. Applications could include solar inverters or wind turbine control systems, where the reliability of electrical connections is crucial.
  • Transportation and Logistics: In automotive electronics, the connector may be applicable in advanced vehicle control systems or in infotainment units. Given its hybrid power capability, it could handle both signal and power transmission, possibly in electric or hybrid vehicles, where electrical efficiency and space-saving designs are critical.
  • Renewable Energy: The 5054761010 may be used in applications related to energy harvesting systems or smart grids, where efficient and compact connections can enhance overall system performance and space utilization.
  • Medical Devices: Although not explicitly listed for medical applications, it might be suitable for some medical imaging or diagnostic equipment where compact and secure connections are required, and where compliance with safety standards is met.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized manufacturer specializing in connectivity solutions, particularly in the field of connectors. Within the category of headers and edge type connectors, Molex offers a broad range of products, including the 5054761010. Their product portfolio is designed to meet various industry standards and address the needs of diverse applications. Similar parts produced by Molex include various configurations of connectors suitable for high-speed data and power transmission, ensuring they are compatible with different technological requirements.

Research Price and Stock for 5054761010 by Molex on Findchips.com

For those interested in acquiring the 5054761010 connector, it is advisable to research stock and pricing on Findchips, which aggregates data from various distributors. This part has historically been available at distributors such as LCSC, Avnet Abacus, Sager, TTI, and DigiKey. However, current stock levels and pricing must be verified through Findchips, as availability may vary.

Compare pricing for 5054761010 and other Headers and Edge Type Connectors / Connectors at findchips.com