5055513020 by Molex

Overview of 5055513020 by Molex

The 5055513020 is a board stacking connector designed by Molex, characterized as a 30-position surface mount device (SMD) with a 0.8mm stack height. This connector features a solder termination method with a 0.4mm pitch, making it suitable for space-constrained applications where a compact form factor is essential. The component comes in an embossed tape and reel format, facilitating automated assembly processes.

The connector is compliant with the Restriction of Hazardous Substances (RoHS) directive as indicated by the Rohs Code. It embodies the necessary characteristics for applications in various electronic assemblies. However, it’s notable that this part is marked as “Not Recommended” in its life cycle, suggesting that users should evaluate its long-term availability and support. The reach compliance code shows that the part adheres to international standards for environmental safety. While the contact finish for mating and termination is not specified, industry practices typically ensure reliable connections for similar types of connectors.

Industry Applications for 5055513020

The 5055513020 could find utility in several industries that require board stacking connectors. Here are some potential applications based on the characteristics of the part:

  • Energy and Power Systems: In power distribution units, board stacking connectors like the 5055513020 might be used to facilitate connections between control boards and power modules. Its low-profile design could potentially allow for efficient layout in densely packed equipment.
  • Transportation and Logistics: This connector type may be utilized in electronic control systems for transportation vehicles, where space-saving designs are critical. The board stacking feature could allow for multi-layer card designs that reduce assembly time and improve reliability.
  • Renewable Energy: In solar inverters or wind turbine controllers, the 5055513020 could connect various monitoring and control boards. Its SMD design can potentially streamline manufacturing processes in these applications.
  • Automotive: If the part meets the necessary automotive industry specifications, it may be applicable in battery management systems or electronic control units (ECUs), where multiple functions are integrated into compact platforms. However, it is important to check for compliance with AEC-Q standards, as this would be essential for automotive use.

It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar connectors could also be explored for these applications, as they might offer different advantages or additional features.

About Molex

Molex is a global leader in connector manufacturing, with a diverse portfolio that includes a wide range of connectors. In the category of Headers and Edge Type Connectors, Molex is well-known for delivering products that meet stringent performance criteria. The 5055513020 exemplifies the company’s commitment to innovation and quality in the connector space.

Molex also manufactures similar parts, which may include other board stacking connectors that vary in specifications but serve similar applications. These products could provide alternatives if the 5055513020 is not suitable for a particular project or if it becomes unavailable. Exploring options from Molex or other manufacturers can be beneficial for meeting specific design requirements.

Where to Find 5055513020 by Molex

5055513020, it is advisable to research purchasing options at our site, findchips.com. This platform can guide you to available stocks and current prices. In the past, the part has been available from various distributors, including:

  • Sager
  • TTI
  • Avnet Americas
  • DigiKey

However, availability may vary, so checking with findchips.com is recommended for the most up-to-date information. Additionally, the link for Headers and Edge Type Connectors on Findchips can help users locate alternate parts that might be equivalent or serve similar functions, whether they are from Molex or other manufacturers.

Compare pricing for 5055513020 and other Headers and Edge Type Connectors / Connectors at findchips.com