50579402 by Molex

Overview of 50579402 by Molex

The 50579402 is a board connector featuring 2 contacts, arranged in a single row, with a female connector type and a 0.1-inch pitch. This component is integrated with crimp terminals and has a locking mechanism for secure connection. The insulator of this plug is black, made from glass-filled polyester, signifying its robustness for various applications. It’s notable for being RoHS and REACH compliant, emphasizing its adherence to environmental and safety standards. The connector’s body measures 0.259 inches in breadth, 0.6 inches in depth, and 0.199 inches in length, which, along with its rectangular contact pattern and sq pin-skt contact style, highlights a compact and efficient design suitable for a broad range of electronics.

Several part data attributes make the 50579402 particularly appealing for various applications. With an insulation resistance of 10^10 Ohms and a contact resistance of 30 mΩ, this connector ensures reliable and high-quality electrical connections. Its ability to operate across a wide temperature range from -40 °C to 105 °C makes it adaptable to harsh environments.

Industry Applications for 50579402

  • Consumer Electronics: The compact size and high reliability of the 50579402 may potentially make it ideal for various consumer electronic devices such as wearables, smart home systems, and portable gadgets. Considering its locking feature and high insulation resistance, devices that require secure and enduring connections might benefit from using this connector.
  • Energy and Power Systems: Given its robust operating temperature range and glass-filled polyester insulator, this connector could find possible applications in energy generation and distribution equipment, including smart meters and control systems within the power industry. Its reliability under varying conditions aligns well with the demanding nature of energy system components.
  • Renewable Energy: In the context of renewable energy applications, like solar panels or wind turbines, the 50579402’s specifications, such as the operating temperature range and crimp termination type, provide a tangible advantage. Sectors emphasizing eco-friendliness may also value the RoHS and REACH compliance of this connector, ensuring minimal environmental impact.
  • Automotive Systems: Although not explicitly listed among the possible industry applications provided, the capabilities of the 50579402 might also cater well to the automotive sector, especially in non-critical systems like infotainment or lighting. Its high insulation resistance and locking feature can address the vibrational resilience and reliability needs of automotive applications.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm suitability.

About Molex

Molex is a globally recognized manufacturer specializing in electronic solutions, including a broad range of connectors. With respect to Headers and Edge Type Connectors, Molex brings innovation and quality to this spectrum of electronic components. The 50579402 is part of Molex’s extensive portfolio, showcasing their commitment to providing durable, reliable, and high-performance connectors suitable for a wide array of applications. Molex’s offerings are designed with attention to detail, ensuring they meet the precise needs of industry applications ranging from consumer electronics to advanced automotive systems. Their expertise in the field is bolstered by proactive compliance with environmental standards, as evidenced by the ROHS and REACH compliant nature of parts like the 50579402. Molex’s connectors are acclaimed for their ease of use, versatility, and the ability to withstand rigorous operating conditions, making them a top choice for engineers and designers worldwide.

Where to Find 50579402 by Molex

To procure the 50579402 connector by Molex, the online platform findchips.com serves as a comprehensive resource. By visiting findchips.com, buyers and engineers can access current stock levels, pricing, and availability information across multiple distributors. This part, belonging to the Headers and Edge Type Connectors category, can be sourced from various suppliers based on historical data including Component Electronics, Inc., Avnet Asia, Sager, and TTI, among others such as Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, DigiKey, and Newark.

However, for the most accurate and up-to-date availability and pricing information, potential purchasers are encouraged to check findchips.com directly. Besides the 50579402, the platform also offers a vast selection of similar parts from Molex or other manufacturers, providing ample choices to meet specific application requirements.

Compare pricing for 50579402 and other Headers and Edge Type Connectors / Connectors at findchips.com