50641-8041 by Molex

Overview of 50641-8041 by Molex

The 50641-8041 is a wire terminal contact designed specifically for use in various electronic applications. Manufactured by Molex, this component belongs to the Panelmate 50641 series and is categorized under Assembly Items, specifically in the subcategory of Connector Support. This part features a socket design with a contact termination type that utilizes crimping, making it suitable for secure wire connections.

Key specifications for the 50641-8041 include compatibility with wire sizes ranging from 30 AWG to a maximum of 28 AWG. The contact is plated with gold to enhance conductivity and prevent corrosion, which can be particularly advantageous in environments with varying temperatures and humidity levels. The connector also complies with RoHS directives, indicating that it does not contain hazardous substances.

With a cable entry size that ranges from 0.019 inch to a maximum of 0.035 inch, this part is designed to fit well in spaces where space is limited yet still requiring reliable electrical connection. Its construction from phosphor bronze further enhances its durability and performance in demanding applications.

As of the current writing, the part is noted to have a “Not Recommended” part life cycle code, which indicates that while it may still be available, it might be replaced or updated in the future. Overall, the 50641-8041 is an essential component for applications requiring reliable wire-to-board connections.

Industry Applications for 50641-8041

The 50641-8041 might find utility in various industry applications due to its specifications and design. Here are some potential industry applications:

  • Computing and Data Storage: The contact could potentially be used in connections within hard drives, SSDs, or other data storage devices, helping ensure reliable data transmission. Its specifications support connections in high-density environments.
  • Industrial Automation: This part might be used in control panels and automation systems. The robust crimp termination can provide stable connections that withstand vibration and movement, essential for industrial applications.
  • Telecommunications: The 50641-8041 could possibly be integrated into communication devices where secure and efficient connections are required, such as routers and switches, maximizing signal integrity.
  • Internet of Things (IoT): In IoT devices, this connector might be utilized due to its small form factor and reliable performance, connecting sensors and other components that gather and transmit data.
  • Healthcare: This part might find use in medical equipment, particularly where a compact and reliable connection is essential for device miniaturization. However, such applications should be approached with caution and require adherence to specific medical standards.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex LLC is a key player in the electronic components industry, known primarily for its innovations in connector technology. Within the realm of Assembly Items, Molex offers a wide variety of connector support products that cater to diverse applications, including wire terminals like the 50641-8041.

The manufacturer focuses on producing high-quality solutions for various sectors, ensuring that their components, like the 50641-8041, meet stringent compliance regulations. Their product range includes similar items that facilitate secure and reliable connections in electronic assemblies, catering to both consumer and industrial markets.

Research Price and Stock for 50641-8041 by Molex on Findchips.com

It is advisable to research the stock and pricing for the 50641-8041 at Findchips. This part has historically been available through distributors such as Win Source Electronics, TestEquity LLC, Master Electronics, and Newark, among others. However, current stock levels and pricing might vary, so it is crucial to check Findchips for real-time information.

Additionally, the Assembly Items category on Findchips can offer insights into alternate parts that might also be suitable for your application, either from Molex or other manufacturers.

Compare pricing for 50641-8041 and other Assembly Items / Connector Support at findchips.com