Overview of 51021-0200 by Molex
The 51021-0200 by Molex is a Board Connector, featuring 2 contacts, arranged in a single row. The connector is female, with a straight orientation, and comes with a 0.049 inch (1.25mm) pitch. The terminal type for this connector is crimp, and it includes a locking mechanism for secure mating. The designed use for this part is within a receptacle setup. Notably, this connector falls under the Molex Picoblade 51021 series. The compatibility of this component extends to Molex Picoblade 50058 & 50079 series socket contacts, indicating its flexibility and utility in various interconnect solutions. Noteworthy attributes include being RoHS compliant, ensuring adherence to regulatory standards regarding hazardous substances.
Material-wise, the body of the 51021-0200 connector is made from PBT polyester, a choice reflecting the importance of durability and thermal stability in electronic components. Besides its physical features, this part is categorized within the subcategory of Headers and Edge Type Connectors, signifying its use in establishing connections between different electronic elements, especially in board-to-board and wire-to-board configurations.
Industry Applications for 51021-0200
The 51021-0200 connector finds its use across a broad spectrum of industries due to its versatile features, such as compact size, reliability, and ease of use. Below are potential applications conceptualized based on the part’s attributes, emphasizing the requirement for analysis and verification by engineering and design teams for any specific use case.
- Space Technology: Given its compact size and high reliability, the 51021-0200 could potentially be used in satellite small subsystems where space and weight are at a premium. Components such as microcontrollers or sensory devices might employ this connector for wire-to-board connections.
- Renewable Energy: Within renewable energy applications, particularly in solar energy systems, this connector might be utilized for connecting small sensors or modules that monitor environmental parameters or system performance, due to its durability and resistance to environmental factors.
- Transportation and Logistics: The robust design of the 51021-0200 makes it suited for devices within the transportation sector, potentially including GPS systems, fleet management devices, or even control units within electric vehicles, excluding direct automotive applications unless specifically designed and verified for such use.
- Robotics and Drones: In robotics and drones, where precise connections are vital, and space is often limited, the 51021-0200 connector might serve in connecting small actuators, sensors, or control boards, offering a dependable connection solution for intricate electronic networks.
It’s important to underscore that these potential applications are purely illustrative and require thorough evaluation by qualified personnel to ensure suitability and compliance with all technical and regulatory standards.
About Molex
Molex stands as a monumental name in the connectors market, boasting an extensive catalogue that spans everything from simple board-to-board connectors to complex multi-pin arrangements. The company’s commitment to innovation, quality, and breadth of product offerings makes it a preferred choice for professionals in the field. Specifically, in the realm of Headers and Edge Type Connectors, Molex delivers an array of solutions, including the 51021-0200, amongst others. Molex connectors are renowned for their reliability and are engineered to meet the high standards required in industrial, commercial, and consumer applications. The company continually adapts its product line to meet the evolving needs of the electronics industry, ensuring that its connectors meet the highest performance standards.
Where to Find 51021-0200 by Molex
For engineering and procurement teams looking to source the 51021-0200 connector, the starting point should be findchips.com. This platform provides comprehensive data on current stock levels, pricing, and availability from a wide range of distributors. Historically, the part has been available from distributors such as Digi-Key Electronics, Mouser Electronics, Avnet Americas, and Newark. However, inventory levels and pricing are subject to change, making it essential to consult FindChips for the latest information.
Additionally, for those in need of alternatives to the 51021-0200, or additional components from Molex or other leading manufacturers, the Headers and Edge Type Connectors category on FindChips offers a broad selection to compare and contrast specifications and availability.