51021-0300 by Molex

Overview of 51021-0300 by Molex

The Molex 51021-0300 is a wire-to-board connector that falls under the subcategory of Headers and Edge Type Connectors. This part features a pitch of 1.25 mm and is designed with three contacts in a single row. The connector type is female and straight, which implies that it connects perpendicularly to the mating surface. It boasts a crimp termination method with locking features, which ensures secure and reliable connectivity. The 51021-0300 is specifically part of the Picoblade 51021 Series known for its compact size and high-reliability connections.

This receptacle connector is made to be used with the Molex Picoblade 50058 & 50079 series socket contacts. The tin-plated contacts are compliant with RoHS standards, ensuring the part is free from hazardous substances. Additionally, the connector’s housing is of a natural color, and it measures 0.217 inches in body length, with a breadth and depth of 0.126 inches and 0.156 inches respectively. The insulation resistance is exceptionally high at 100000000 Ω, indicating a minimal electrical current will flow through the insulator. This part is currently active in lifecycle status and has an operating temperature range from -40 °C to 85 °C.

With specific features such as a mating contact pitch of 0.049 inches and UL 94V-0 flammability rating, the 51021-0300 ensures safety and standard compliance. The receptacle’s body is crafted from Polybutylene Terephthalate (PBT), known for thermal stability and mechanical durability. Current factory lead time for this part is 63 weeks and 3 days as of the current writing.

Industry Applications for 51021-0300

Based on the properties and specifics of the Molex 51021-0300, it potentially finds applications across diverse industries. Here are possible use cases:

  • Automotive: Due to its high insulation resistance and heat-resistant material, this connector could be used in vehicle electronic systems, possibly for connections within temperature sensors or control modules. Automotive applications would need to verify that the operating temperature aligns with their requirements.
  • Robotics and Drones: The small size and locking features make it a candidate for drone and robotics technology, where secure and reliable connections are crucial in the small, often intricate electronic compartments.
  • Renewable Energy Systems: In the context of solar panels or wind turbines, reliable connectivity in environmental conditions is essential. The connectors might be useful in managing connections between different modules of a renewable energy system.

Note: All potential industry applications mentioned above are conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to relevant industry standards and specific requirements.

About Molex

Molex is a recognized leader within the Headers and Edge Type Connectors sphere as well as broader connector solutions. Their product offerings include a wide range of connectors that are essential in various applications across many industries. The 51021-0300 is just one example of their innovative approach to connectivity. They ensure that all their parts, like the 51021 series, meet international quality standards and are designed to offer reliable performance in demanding conditions.

Where to Find 51021-0300 by Molex

To purchase the Molex 51021-0300 component, prospective buyers are advised to use findchips.com to check for current availability and pricing. While historically, this part has been listed at distributors such as New Advantage Corporation, Chip 1 Exchange, Mouser Electronics, and Avnet Americas, inventory levels and pricing can vary. On findchips.com, you can also explore alternative parts in the Headers and Edge Type Connectors subcategory, provided by Molex or other manufacturers, allowing for comprehensive procurement and price comparison.

Compare pricing for 51021-0300 and other Headers and Edge Type Connectors / Connectors at findchips.com