Overview of 510210200 by Molex
The part number 510210200 by Molex represents a board connector that facilitates secure electrical connection between boards or wire to a board. It features 2 contacts in a single row, designed for female connections. The orientation of the connector is straight, indicating the path the electrical signal will follow through it. The terminals are meant for crimping, which is a method of attaching connector terminals to wires. It is categorized as a receptacle, meaning it receives the male part of a connector. Its termination type is specifically designed for crimp, emphasizing the mechanical stability and strength of electrical connections.
This component is suited for cable mounting, suggesting flexibility in application across various industries. It is packaged in bulk, highlighting its readiness for large-scale projects. Notably, it is RoHS compliant, ensuring that it meets the current European standards for restriction of hazardous substances. This compliance underlines Molex’s commitment to environmental stewardship and public safety.
With a terminal pitch of 1.25 mm, it is designed for use in applications requiring a compact connector footprint. The UL Flammability Code rating of 94V-0 indicates the material’s resistance to igniting and sustaining a flame, ensuring additional safety in its applications. Compatibility with contacts such as 50079-8000 and 50058-8000 (among others) is an added feature, providing a range of mating possibilities. These specifications make 510210200 a versatile connector option for various electrical and electronic applications.
Industry Applications for 510210200
This part might be utilized in numerous fields due to its adaptability and compliance specifications. While its definitive application requires scrutiny by engineering and design teams, we can speculate on several industries where it could potentially find use:
- Renewable Energy: The compact and reliable nature of this connector could make it suitable for wiring in photovoltaic panels or wind turbines, where space is at a premium and durability under variable environmental conditions is crucial.
- Robotics and Drones: In robotics, the 510210200 might facilitate connections between sensors or control units where space and reliable connectivity are critical. For drones, given the part’s lightweight and compact design, it potentially aids in the miniaturization of electrical systems without compromising reliability.
- Transportation and Logistics: Given its robust contact design and resistance to harsh environments, the 510210200 could be potentially used for connectivity solutions in vehicular systems, tracking devices, and control units within the logistics infrastructure.
- Space Technology: The 510210200’s compliance with RoHS and its low halogen content make it a candidate for applications in satellites and other spacecraft, where off-gassing and environmental contamination are concerns.
Note that these potential applications are conceptual and require rigorous analysis for compliance with industry standards and specific application requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic connector solutions, including Headers and Edge Type Connectors. The company has a rich history of innovation, focusing on creating products that meet the evolving demands of technology across a wide range of industries. Their commitment to quality is evident in products like the 510210200 as well as other similar parts they manufacture, which are known for their reliability and performance.
Molex’s product line extends beyond simple connectors to sophisticated electronic solutions designed for new generation technologies. Their expertise in creating components that meet strict industry standards without compromising on flexibility and performance makes Molex a preferred choice for engineers and procurement specialists alike.
Where to Find 510210200 by Molex
For those looking to procure the 510210200 connector, our platform Findchips.com offers comprehensive insights into stock availability and pricing across major distributors. By using Findchips, you have access to real-time data that can aid in making informed purchasing decisions. Additionally, for those seeking alternate parts, the link for Headers and Edge Type Connectors can provide a wide range of options that might be offered by Molex or other leading manufacturers.
Historically, the part has been available through various distributors like Component Electronics Inc, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, to get current stock levels and the most competitive pricing, heading to Findchips.com is advisable.