Overview of 510210400 by Molex
The 510210400 by Molex is a board connector featuring a 4 contact(s), 1 row(s), with a female gender and a straight orientation. It utilizes crimp terminals within a receptacle, and is notable for its compatibility with a 1.25mm pitch. The part is designed for cable mounting and comes in a white color housing under the PicoBlade™ series. It is provided in a packaging format of a bag. The 510210400 is RoHS and REACH compliant, ensuring adherence to current environmental standards and regulations for electronic components.
Unique attributes of 510210400 include its compatibility with contacts 50079-8000, 50058-8000, 50079-8100, and 50058-8100, providing versatility for various crimping requirements. Despite its specific features like the 1.25mm terminal pitch and the designation for general-purpose use, the component’s material and contact finish mating specifications are not distinctly specified, which is common for connectors where the application determines the specific requirements. Additionally, the product carries a UL Flammability Code of 94V-0, indicating its suitability for applications requiring certain safety standards regarding fire resistance.;>
Noteworthy is that the 510210400 is an active component within the electronic parts subcategory of Headers and Edge Type Connectors, implying its ongoing manufacture and availability in the market.
Industry Applications for 510210400
Given its design and specifications, the 510210400 potentially fits a wide array of industry applications. Its use spans traditional and emerging sectors reflecting its versatile nature. Below are conceptual use cases across various industries:
- In Space Technology and Aerospace and Defense, the connector might be utilized in communication modules, control systems, and lightweight satellite components. Its compact size and compliance with stringent environmental standards make it a candidate for applications where reliability in harsh conditions is critical. The emphasis on weight and space savings in aerospace applications aligns well with the 510210400’s design characteristics.
- Within the Transportation and Logistics sector, the part could find utility in tracking devices, logistic monitoring systems, and electronic control units for vehicle management. The connector’s durability and small form factor are advantageous in the compact and often ruggedized electronic assemblies common in this industry.
- For Renewable Energy projects, including solar power inverters and wind turbine controls, the 510210400 might be selected for its low-profile design and the ability to facilitate reliable electrical connections in outdoor or variable temperature environments.
- In the field of Robotics and Drones, preciseness and reliability are key; the connector could be employed in drone navigation systems or robotics control interfaces where space is at a premium, and connections must resist vibration and frequent handling.
It’s important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex stands as a leading manufacturer in the realm of electronic connectors, with a broad spectrum of products that include everything from simple board-to-board connectors to sophisticated I/O connectors for a variety of applications. The company’s product lineup extends beyond the 510210400, encompassing a wide range of connectors that are integral to today’s electronic devices. Molex’s offerings in the Headers and Edge Type Connectors subcategory are notable for their quality, reliability, and the company’s commitment to innovation and environmental compliance. Molex connectors are engineered to meet the demanding requirements of various industries, including automotive, consumer electronics, telecommunications, medical, industrial, and many more. With decades of experience and a focus on future trends, Molex continues to be a key player in the connectors market, providing solutions that enable the technology of tomorrow.
Where to Find 510210400 by Molex
For those looking to acquire the 510210400 connector, our platform findchips.com offers comprehensive information on stock availability and pricing from various distributors. The part, belonging to the Headers and Edge Type Connectors category, can be compared across multiple suppliers to secure the best deal. Historically, distributors such as Component Electronics, Inc., Sager, TTI, and Avnet Americas have stocked this component, though availability can fluctuate.
To ascertain current stock levels, pricing options, and possibly explore alternative connectors that may suit your project requirements, visiting findchips.com is advisable. The platform enables users to search for electronic parts from Molex and other manufacturers, ensuring a wide range of options.