5102321-1 by TE Connectivity

Overview of 5102321-1 by TE Connectivity

The 5102321-1 by TE Connectivity is a Wire-to-Board connector from the AMP-Latch series. This header features a 10-position, double-row design with a pitch spacing of 2.54 mm. Noteworthy for its through-hole straight contact termination, the connector supports a plug body style. It is compliant with RoHS and REACH, ensuring it meets current environmental standards. With a body length of 1.26 inches, a body breadth of 0.336 inches, and a body depth of 0.548 inches, it adopts a sturdy and durable form factor suitable for a variety of applications.

The connector is characterized by its rectangular contact pattern and boasts additional military, center, and dual polarized features. With a robust insulator made of glass-filled polyamide/polyester and a black insulator color, it ensures optimal functionality even under extreme conditions. It supports operations within a temperature range of -65°C to 105°C, and a maximum current rating of 1A per signal contact. Notably, the material used for this product does not include any EMI shielding or DIN conformance, focusing primarily on general-purpose applications within its specifications.

Industry Applications for 5102321-1

  • Consumer Electronics: This part could potentially be utilized in devices like personal computers, gaming consoles, and home entertainment systems where reliable interconnections are necessary. The standard contact pitch and robust environmental compliances make it suitable for these devices which often require precise and durable connections.
  • Aerospace and Defense: Given its military specifications and high insulation resistance, the 5102321-1 might be considered for use in military equipment and aerospace applications where highly reliable components are crucial. Components in these industries often require stringent adherence to thermal and electrical stability, which this connector offers.
  • Industrial Automation: There might be applications within robotic systems and automated production lines where this type of connector could be effectively utilized. Its ability to handle a considerable temperature range and standard current makes it suitable for industrial machinery that operates under variable temperatures and requires dependable connectivity.
  • Electronic Manufacturing: In electronic testing and assembly tools, the 5102321-1 could be employed to develop reliable test boards or as part of assembly systems. These systems generally require components that support consistent performance and stringent manufacturing standards.

Note that these potential industry applications are conceptual and would require detailed analysis by engineering and design teams to ensure compliance with industry-specific standards and particular application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a significant focus on various types of connectors including Headers and Edge Type Connectors. Recognized for its wide range of products that serve numerous industries, TE Connectivity invests in developing innovative solutions that help transform the efficiency and reliability of electronic connections. Their offerings in the connectors subdomain cover a plethora of applications, addressing both general-purpose and specialized needs. The 5102321-1, for instance, is part of their detailed catalog that showcases their commitment to quality and adherence to international standards.

Where to Find 5102321-1 by TE Connectivity

To purchase the 5102321-1 or find detailed inventory information, visit the findchips.com platform. Through findchips.com, you can explore various distributors that historically have stocked this connector including New Advantage Corporation, Master Electronics, and DigiKey. However, availability can vary, so checking real-time stock levels and pricing on findchips.com is advised. You can also explore alternative Headers and Edge Type Connectors to find similar parts that might better suit specific requirements, provided by TE Connectivity or other manufacturers.

Compare pricing for 5102321-1 and other Headers and Edge Type Connectors / Connectors at findchips.com