Overview of 5103308-1 by TE Connectivity
The 5103308-1 by TE Connectivity is a wire-board connector, specifically designed as a low-profile header with 10 vertical positions. It features a 2.54mm pitch spacing, arranged across two rows, and supports through-hole straight contact termination. Recognized for its robustness and reliability, this part is part of the Amp-Latch series, noted for its ease of use in wire-to-board connections. With a compliance to RoHS (Restriction of Hazardous Substances), it represents TE Connectivity’s commitment to environmentally responsible manufacturing. The connector’s body, composed of glass-filled polyamide/polybutylene terephthalate, assures durability and resistance against mechanical stresses. The contacts, not specified in the part data attributes, are traditionally made of a conductive material finished with Tin (Sn) over a Nickel (Ni) barrier, ensuring reliable electrical connections.
Industry Applications for 5103308-1
The versatility and reliability of the 5103308-1 connector make it suitable for a wide range of applications. While it has been identified for use in industrial automation and motor control systems, its potential could even extend further, with pending analysis. Below are some industries and applications that could benefit from this part, though engineering and design verification is always recommended:
- Industrial Automation: This part could be utilized in the interface connectors of sensors, actuators, and control units, where reliable, high-density connections are critical.
- Motor Control Systems: The 5103308-1 is potentially useful in motor controllers, where robust and precise connections are needed for signal or power transmission.
- Consumer Electronics: It might find application in the internal wiring of various consumer electronics where space is at a premium, such as laptops, gaming consoles, and smart home devices.
- Telecommunications: The connector might be adapted for use in telecom infrastructure, perhaps including routers, switches, and servers, benefiting from its low profile and durable construction.
These potential applications highlight the connector’s adaptability, influenced by its mechanical and electrical features including insulator color, material, and its compatibility with multiple mating parts available. However, the ultimate selection for a specific application requires careful consideration and analysis by engineering and design teams.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide range of products that include not only Headers and Edge Type Connectors but also a broad spectrum of other connectivity solutions. The company stands out for its innovation, reliability, and product quality, serving industries ranging from automotive to aerospace. The 5103308-1 is just one example of TE Connectivity’s commitment to providing solutions that meet the diverse needs of customers across multiple sectors. By continuously expanding its product line-up to include connectors like the 5103308-1 that cater to specific requirements, TE Connectivity reinforces its position as a key player in the electronic component industry.
Where to Find 5103308-1 by TE Connectivity
To secure the 5103308-1 connector for your application, checking availability and pricing through findchips.com is highly advised. Here, you can also explore other Headers and Edge Type Connectors that might suit your requirements, possibly offered by TE Connectivity or alternative manufacturers. Historically, this part has been stocked by distributors such as New Advantage Corporation, Master Electronics, and Component Electronics, Inc. Avnet Asia and Avnet Abacus are also notable distributors, among others like Sensible Micro Corporation and Sager. It’s important to note, however, that stock levels and pricing are subject to change, making findchips.com an essential tool for current information.