Overview of 5103308-2 by TE Connectivity
The 5103308-2, manufactured by TE Connectivity, exemplifies a versatile connector within the Headers and Edge Type Connectors subcategory. This part is a vertical, low-profile plug with a 14-position, 2.54mm pitch header, distinguished by its black color. Designed for PCB (Printed Circuit Board) applications, it features a rectangular contact pattern with two rows, accommodating a total of 14 male copper alloy contacts.
The body of the connector measures 1 inch in length, 0.347 inch in depth, and 0.36 inch in breadth, made from glass-filled polyamide and polybutylene terephthalate, making it robust and substantial for various application environments. The connector offers straight mounting style and employs tin with a nickel barrier over contact termination, ensuring reliable and durable connections. The technical attributes include a high insulation resistance of 5000000000 Ω and have a rated current of 1A for signal use. Furthermore, it is RoHS and REACH compliant, indicating adherence to environmental and safety standards. The factory lead time for this part, as of current writing, is 3 weeks and 5 days.
Industry Applications for 5103308-2
The 5103308-2 could potentially find application in various industries owing to its technical specifications and design. Here are a few illustrative uses:
- Telecommunications: This connector could be used in telecommunications equipment where robust and reliable connectivity is crucial, possibly in servers or routers, where its high insulation resistance and durability under fluctuating temperatures (-65 °C to 105 °C) could be beneficial.
- Computing and Data Storage: The 5103308-2 might serve in motherboards, data storage units, and other peripheral devices that require dependable connectors for power and signal transmission, suited to the component’s rated current and rectilinear contact pattern.
- Consumer Electronics: In consumer electronics like home entertainment systems or computing accessories, this connector might be utilized due to its straightforward solder termination type, ensuring ease of assembly and reliable connectivity.
- Industrial Automation: This connector could ideally be applied in automated manufacturing equipment, where connectors need to withstand robust use and various environmental conditions within the operation temperature range specified for the 5103308-2.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a pioneer in the engineering and manufacturing of a vast array of electronic connectors, including Headers and Edge Type Connectors. They provide engineered solutions that empower advancements across a wide range of industries and applications. TE Connectivity’s product line for Headers and Edge Type Connectors, which includes parts like the 5103308-2, is known for its reliable performance, efficiency, and innovative designs. Their products serve in varied applications from consumer electronics to industrial machinery, illustrating their breadth in the electronic components manufacturing sector.
Where to Find 5103308-2 by TE Connectivity
To source the 5103308-2, it’s recommended to check the availability and current pricing on findchips.com. At the website, you can easily compare the part across major distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics, among others. While these distributors have had the 5103308-2 in stock in the past, prospective buyers should verify the current stock levels and pricing at findchips.com. You may also review other similar Headers and Edge Type Connectors offered by TE Connectivity or other manufacturers to ensure you find the best part for your needs.