Overview of 5103308-5 by TE Connectivity
The 5103308-5, manufactured by TE Connectivity, is a CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM described as A/L LOW PRO HDR 20P VERT BLACK. This product is part of the Headers and Edge Type Connectors subcategory within the Connectors category, indicating its role in providing interconnect solutions for PCBs. The connector features a low-profile design, making it suitable for applications where space is a concern.
Key attributes of this part include a robust glass-filled polyamide/polybutylene terephthalate insulator material, ensuring durability and reliability, and a black insulator color that contributes to its discreet appearance in designs. Its contacts are designed for solder termination to PCBs, supporting a straightforward installation process with a contact pitch of 2.54 mm, which is standard across many electronic designs, facilitating compatibility.
The part operates within a temperature range of -65 °C to 105 °C, demonstrating its capability to withstand a wide range of operational environments. Furthermore, with an insulation resistance of 5000000000 Ω, it showcases excellent electrical characteristics. It’s also noteworthy that the part complies with RoHS and REACH standards, ensuring that it meets current environmental and health safety regulations.
Industry Applications for 5103308-5
The 5103308-5 by TE Connectivity potentially has a broad range of applications across various industries due to its versatile features. While Industrial Automation and Motor Control Systems are identified as possible application areas, there are several additional industries where this part might be valuable:
- Consumer Electronics: In devices requiring compact connectors with high reliability, such as gaming consoles, home automation systems, and personal computing devices. The low-profile aspect of this connector makes it ideal for these applications where space-saving is critical.
- Telecommunications: Telecommunication equipment often requires connectors that can withstand diverse environmental conditions while maintaining reliable connectivity. The temperature range and insulation properties of the 5103308-5 make it well-suited for such applications.
- Industrial Control: Beyond automation, this connector could be used in broader industrial control applications, such as in control panels and sensors. Its locking mounting option and robust material selection assure a secure and durable connection in industrial environments.
- Medical Devices: Although not specifically listed among the possible applications and pending regulatory and compliance considerations, the reliable electrical characteristics of the 5103308-5 could make it a candidate for non-critical medical devices that do not require specialized certifications.
Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure the 5103308-5 meets the specific requirements of each application.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering innovative solutions across a wide range of industries. Within the realm of Headers and Edge Type Connectors, TE Connectivity stands out for its extensive portfolio that includes parts like the 5103308-5, among others. TE Connectivity’s products are known for their high quality, reliability, and the ability to operate under extreme conditions. This reputation extends to their broad offering of connectors, where they consistently innovate to meet the evolving needs of the electronics industry. TE Connectivity’s commitment to engineering excellence ensures that parts like the 5103308-5 are designed with the utmost attention to detail, satisfying both current and future industry demands.
Where to Find 5103308-5 by TE Connectivity
Procuring the 5103308-5 connector can be done conveniently by using our site, findchips.com. Here, you can find current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc, Avnet Asia, and many others. It’s important to visit findchips.com to get the most up-to-date information regarding the availability of the 5103308-5.
For those seeking alternative parts or different specifications within the Headers and Edge Type Connectors category, findchips.com also provides access to a wide selection from TE Connectivity and other premium manufacturers. This ensures that you can compare multiple options to find the perfect fit for your application.