Overview of 5103308-6 by TE Connectivity
The 5103308-6 is an A/L Low Profile Header with 26 vertical positions, characterized by its black color and part of the Amp-Latch series. Manufactured by TE Connectivity, this part is designed primarily for wire-to-board connections. It features a standard pitch spacing of 2.54mm and is configured in two rows. The connector type employed is a through-hole straight, signifying that its pins are meant to be inserted into pre-drilled holes on a printed circuit board (PCB) and then soldered in place.
Technical attributes of the 5103308-6 include a body made of glass-filled polyamide and polybutylene terephthalate, both of which ensure durability and reliability under various environmental conditions. It has a contact termination finish of tin (Sn) with a nickel (Ni) barrier, which helps in preventing oxidation and ensuring a stable electrical connection. With an insulation resistance of 5,000,000,000 ohms and able to operate between -65°C to 105°C, the component is versatile for various operational environments. Furthermore, the component is compliant with RoHS standards, ensuring it meets certain environmental criteria such as being free from specific hazardous materials.
Industry Applications for 5103308-6
The 5103308-6 by TE Connectivity, with its specific features and certifications, might be applicable to a variety of industry settings:
- Industrial Automation: The robustness apparent in its operational temperature range and high insulation resistance could make the 5103308-6 ideal for use in automation systems where reliability and endurance are crucial. Examples of use might include PLCs (Programmable Logic Controllers) or sensor interfaces, where constant and reliable connections are essential.
- Motor Control Systems: Given the connector’s ability to support moderate temperatures and provide secure electrical connections, it could potentially be used in motor control applications. These systems often require components that can handle dynamic changes in temperature and operational stress, for instance in motor controllers or drives.
Note: the potential industry applications mentioned here are speculative and would need rigorous verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their broad range of components, including an extensive selection of Headers and Edge Type Connectors. The company plays a significant role in various industries by providing innovative and reliable solutions. TE Connectivity’s product line, which includes the 5103308-6, demonstrates its commitment to providing high-quality, durable connectors that cater to a vast array of technological needs. This commitment ensures that their components like the 5103308-6 are designed to meet stringent industry standards and perform under a wide range of environmental conditions.
Where to Find 5103308-6 by TE Connectivity
To source the 5103308-6, you should utilize reliable platforms which keep up-to-date records on availability and pricing. One of the best resources to check is findchips.com. On this website, not only can you find the current stock levels and prices at various distributors, but you can also compare it against other similar Headers and Edge Type Connectors parts. As of past data, notable distributors including DigiKey, Mouser Electronics, and Newark have been known to stock this component, but for the most accurate and up-to-date information regarding available stock, pricing, and potential alternatives, checking Findchips directly is recommended.