Overview of 5103308-7 by TE Connectivity
The 5103308-7 is a wire-board connector designed specifically for applications requiring a reliable connection in constrained spaces. This component features a low-profile design and includes 34 positions arranged in 2 rows with a 2.54 mm pitch spacing. It is part of the Amp-Latch series and offers through-hole straight termination for ease of assembly. The use of matte tin plating with a nickel barrier ensures effective termination and aids in reducing oxidation, contributing to the longevity of the connection.
Manufactured by TE Connectivity, this connector addresses a range of applications, providing a robust solution with parameters that include an insulation resistance of 5 GΩ and operational temperature ranges from -65 °C to 105 °C. The connector’s body dimensions are compact, with a breadth of 0.36 inches, depth of 0.347 inches, and a length of 2 inches. Notably, it is compliant with ROHS standards, making it suitable for environmentally-conscious projects.
As of the current writing, the factory lead time for this part is approximately 3 weeks and 1 day. The design incorporates polarization for ease of use, which can mitigate the risk of misconnection during assembly.
Industry Applications for 5103308-7
The 5103308-7 connector could be utilized across several industries. Some potential applications include:
- Industrial Automation: The connector might support various automation systems requiring reliable and efficient connections, such as programmable logic controllers (PLCs) and sensor interfaces. Its low-profile design can be beneficial in space-restricted control panels.
- Motor Control Systems: In motor control applications, the 34-position connector could serve as a reliable interface for connecting motor drivers to control circuits. The connector could facilitate power and signal wiring, ensuring that different components operate cohesively.
- Consumer Electronics: The connector could potentially be employed in consumer electronic devices where compact design and performance are critical. Products such as home automation hubs or compact audio devices might benefit from the features offered by the 5103308-7.
- Telecommunications: Given its low-profile and robust design, the connector might be suitable for telecommunications equipment, where high-density connections are often needed in smaller form factors.
- Test and Measurement Equipment: The component could be utilized in test equipment that requires a durable and reliable connection for data acquisition systems, potentially aiding in ensuring signal integrity.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a well-established manufacturer specializing in a variety of connector solutions, including Headers and Edge Type Connectors. The company is recognized for its innovation in the connector domain and produces a wide array of products tailored for different applications.
The 5103308-7 connector fits within TE Connectivity’s Amp-Latch series, which is designed to meet the demands of modern electronic communication and control systems. In addition to this model, TE Connectivity offers several similar parts that provide varying specifications to cater to different requirements in various applications, ensuring flexibility and adaptability for design engineers and procurement specialists alike.
Research Price and Stock for 5103308-7 by TE Connectivity on Findchips.com
For those interested in acquiring the 5103308-7, it is recommended to research current stock levels and pricing on Findchips.com. This platform provides a comprehensive overview of availability and pricing for the connector and can be beneficial when exploring alternative connectors within the Headers and Edge Type Connectors subcategory.
The 5103308-7 has been historically available at several distributors, including:
- Master Electronics
- Avnet Asia
- Avnet Abacus
- Sager
- Richardson RFPD
- Powell Electronics
While these distributors have historically offered the part, it is important to verify current stock levels and pricing through Findchips, as availability varies.