Overview of 5103308-8 by TE Connectivity
The 5103308-8 wire-to-board connector from TE Connectivity is part of the AMP-Latch series. This component is characterized by a vertical, low-profile header configuration with a 2.54mm pitch spacing. It features 40 positions organized in two rows and uses gold-plated contacts for improved connectivity and resistance to corrosion. With a through-hole straight contact termination type, this component facilitates reliable mechanical anchoring to printed circuit boards (PCBs). The connector’s body is constructed from a glass-filled polyamide/polybutylene terephthalate, enhancing its durability and resistance to thermal stress. RoHS compliance marks it as suitable for use in various international markets adhering to strict environmental regulations.
This part, equipped with a black insulator, offers aesthetic integration into various designs without compromising on functionality. It’s notable for its low-profile attribute, allowing for a minimized vertical space usage which is ideal for compact device designs. Designed for general-purpose applications, the 5103308-8 offers a straightforward solution for robust interconnectivity.
Given its active part life cycle status and a factory lead time of 3 weeks and 5 days as of the current writing, it remains a readily available choice for both new designs and maintenance of existing setups.
Industry Applications for 5103308-8
The 5103308-8 connector might serve various industry applications due to its versatile features. Below are a few possible industry usages:
- Consumer Electronics: Devices such as desktop computers, laptops, and gaming consoles could potentially utilize this connector for motherboard to peripheral connections. The double-row configuration and robust contact material support frequent plugging and unplugging cycles which are typical in consumer electronics.
- Computing and Data Storage: In servers and storage devices, where consistent data transfer is critical, the reliable connections offered by the gold-plated contacts could potentially be beneficial. The high insulation resistance ensures prolonged stable performance under variable environmental conditions.
- Telecommunications: This part could potentially be found in telecommunications equipment, such as routers and switches, facilitating secure wire-to-board connections within these devices. The product’s ability to operate across a wide temperature range might be particularly advantageous in environments that are either excessively hot or cold.
- Industrial Automation: In automated production lines, connectors like the 5103308-8 might be employed in control systems and interfaces. The low profile and secure mounting options help conserve space while providing reliable connectivity.
Note that these potential industry applications are hypothetical scenarios. Any real-world application should be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific use requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader in creating a safer, sustainable, productive, and connected future. Their connectivity and sensor solutions are essential in today’s increasingly connected world. TE Connectivity prominently features a broad range of connector products, including innovative Headers and Edge Type Connectors. The 5103308-8 is an example of their dedication to producing high-quality, reliable components suited for a wide array of applications. TE Connectivity’s connectors are found in a variety of sectors such as automotive, aerospace, industrial equipment, and consumer electronics, which underscores the versatility and reliability of their products. Their commitment to innovation is evident in their continuous improvement and expansion of their product lines, catering to the ever-evolving needs of the electronics industry.
Where to Find 5103308-8 by TE Connectivity
To source the 5103308-8 connector, potential buyers should consider using platforms like findchips.com. On this site, you can find detailed information including current stock levels and pricing from various distributors. Historically, distributors such as Chip1Stop, Bürklin Elektronik, and Mouser Electronics have listed this part, but availability can vary. To explore alternative parts that might also meet your requirements, consider searching under Headers and Edge Type Connectors.