Overview of 5103309-1 by TE Connectivity
The 5103309-1 is a wire-to-board connector from TE Connectivity’s Amp-Latch series featuring a low-profile, vertical orientation in black. This part is RoHS compliant, signifying adherence to EU standards regarding the restriction of hazardous substances in electrical and electronic equipment. The connector operates with a through-hole mounting method and comes with 10 positions available with a pitch of 2.54 mm. Gold-plated contacts ensure reliable and durable conductive properties. Notably, this connector has a body length of 0.8 inches, a breadth of 0.36 inches, and a depth of 0.347 inches. Besides, it is constructed from glass-filled polyamide and polybutylene terephthalate, materials known for their high strength and thermal stability. The contact material is copper alloy, which provides excellent conductivity and anti-corrosive properties.
This component falls under the Headers and Edge Type Connectors subcategory within the broader Connectors category, suitable for various electrical and electronic applications. With additional features such as a low profile and an insulator color of black, the 5103309-1 appeals to engineers and procurement specialists seeking reliable connectivity solutions with aesthetic and functional design considerations.
Industry Applications for 5103309-1
The 5103309-1 connector by TE Connectivity, due to its versatile specifications and design, could potentially serve a wide range of industry applications. While these potential applications are conceptual and depend on specific project requirements and compliance with industry standards, they illustrate the broad utility of the part:
- Computing and Data Storage: Its high insulation resistance and robust physical specifications might make it suitable for internal connections within servers, workstations, or data storage appliances, where long-term reliability is critical.
- Consumer Electronics: The compact, low-profile design could be advantageous in space-constrained applications such as laptops, gaming consoles, or handheld devices, offering stability and connectivity in tight spaces.
- Industrial Automation: The connector’s characteristics, including its operating temperature range and mechanical strength, could potentially render it suitable for control systems or sensors within manufacturing environments that require dependable data communication lines.
- Telecommunications: It might find application in networking equipment, such as routers, switches, or modems, where reliable connections are paramount for data transmission.
- Electronic Manufacturing: Used in the assembly of printed circuit boards (PCBs), the 5103309-1 could serve as a critical component for the interconnection of various electronic components, aiding in the efficient and error-free assembly of electronic devices.
Note, these industry applications are illustrative and require verification by engineering and design teams to ensure compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, offering a wide range of products including Headers and Edge Type Connectors, among others. They are known for delivering high-quality, reliable solutions across various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, and consumer electronics. TE Connectivity’s expertise extends to developing innovative connectivity and sensor solutions that meet the demands of an increasingly connected world.
Within the realm of connectors, and specifically in terms of 5103309-1 and similar parts, TE Connectivity focuses on manufacturing components that are engineered for reliability and performance. Their products are designed to withstand the challenges of harsh environments, ensuring functionality and safety in critical applications. The company’s commitment to innovation and quality makes its product offerings, including the 5103309-1, preferred choices for engineering and procurement professionals worldwide.
Where to Find 5103309-1 by TE Connectivity
Those interested in the 5103309-1 can research purchasing options on findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors. For reference, the part has historically been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Arrow Electronics, among others.
To explore alternatives to the 5103309-1 that might be offered by TE Connectivity or other manufacturers, one can navigate to the Headers and Edge Type Connectors section on findchips.com.