Overview of 5106081-1 by TE Connectivity
The 5106081-1 is a Hard Metric Connector specifically designed as a plug with 77 positions, and is part of the Z-Pack Series from TE Connectivity. It features a fine pitch spacing of 2 mm and is designed with a header gender. The connector also supports press-fit contact termination, which is favorable for robust, permanent installations. The connector comprises 7 rows and incorporates end polarization for better alignment and mating accuracy. This particular model is known for its RoHS compliance, ensuring it meets the current environmental standards regarding hazardous substances.
In addition, the 5106081-1 model falls under the subcategory of Headers and Edge Type Connectors, indicating its use in providing electrical connections between different parts of a system, particularly in card edge and backplane applications. The connectors in this series are noted for their durability and reliability, with a stated durability of 250 cycles and operational temperature ranges from -55 °C to 125 °C, making them adaptable to various environmental conditions.
Industry Applications for 5106081-1
The 5106081-1 connector could potentially be valuable across a variety of industries where reliable and high-density connections are required. Here are a few possible application areas:
- Telecommunications: This part might be used in equipment where high-density and reliable connections are critical, such as in switches and routers that require compact, highly reliable interconnect solutions.
- Computing and Data Storage: Potential use in servers and storage devices, facilitating secure and reliable connections between different components where space and precise connection alignment are crucial.
- Industrial Automation: The robust design potentially offers use in control systems and automation equipment where connectors must withstand challenging industrial environments while providing consistent performance.
- Consumer Electronics: Possible application in home entertainment systems and computing equipment, where connectors need to provide high signal integrity and resistance to physical stress.
- Aerospace and Defense: Although 5106081-1 is not specified to meet MIL spec or other defense standards, similar connectors might be used in commercial aerospace applications, subject to specific requirement verifications.
Note: Each of these industry applications is conceptual and should be confirmed by engineering and design teams considering the specific requirements and standards of their particular projects.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, making their products an essential part of our connected world. They produce a wide range of Headers and Edge Type Connectors, including models similar to the 5106081-1. The company is known for its focus on innovation and reliability, offering solutions that are essential in harsh environments. Their connectors, including the 5106081-1, cater to a diverse range of industries, emphasizing durability and performance.
Where to Find 5106081-1 by TE Connectivity
To purchase the 5106081-1 connector, it is advisable to check current availabilities and prices on findchips.com. Traditionally, this part has been listed with several distributors including Master Electronics, Mouser Electronics, DigiKey, and Newark, among others. For alternatives or similar parts, the link to Headers and Edge Type Connectors may offer more options from TE Connectivity or other manufacturers.