Overview of 51110-1451 by Molex
The 51110-1451 is a board connector featuring 14 contact positions arranged in 2 rows. This female receptacle connector is characterized by a compact pitch of 0.079 inch (2 mm), making it suitable for applications where space is limited. The connector design incorporates crimp terminals and comes equipped with a locking mechanism, ensuring secure connections. The insulator material is polyester, and it is provided in a black color for easy identification.
This connector is part of Molex’s Milli-Grid range, specifically designed to accept crimp terminals such as the 50394 and 87396 types, further enhancing its versatility in different applications. Additional features of the 51110-1451 include polarization for ease of use and prevention of incorrect mating, as well as a range of electrical performance attributes, such as exceptional insulation resistance of 1 GΩ and a dielectric withstanding voltage of 500 VAC. Notably, the part is compliant with RoHS regulations, which is crucial for environmentally-friendly designs.
The factory lead time for this connector is currently noted as approximately 12 weeks and 2 days. This information is subject to change and should be verified before planning production timelines.
Industry Applications for 51110-1451
The 51110-1451 connector could be utilized across various industries, each possibly benefiting from its specific design features and electrical characteristics. Below are some potential applications:
- Energy and Power Systems: In energy applications, the connector might serve in power distribution panels or control systems, where reliable connections are needed for signaling and power transmission. Potentially related components could include circuit breakers and control relays that require durable and secure mating parts.
- Transportation and Logistics: The 51110-1451 might find application in transportation systems where space constraints are significant, such as in instrument panels of trains or aircraft. Components such as control interfaces and navigation systems could utilize this connector due to its robust design and durability.
- Renewable Energy: The connector could be used in solar inverter systems, where efficiency and reliability are paramount. By facilitating connections between various components, such as transformers and batteries, this connector could support the effective operation of renewable energy systems.
- Automotive: If automotive-specific standards are required, the 51110-1451 may serve in applications like dashboard assemblies or electronic control units where secure and reliable connectors are essential. Compliance with automotive standards could enhance its usability in electric or hybrid vehicle systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a manufacturer specializing in the design and production of connectors and interconnect systems. The company has a well-established portfolio in the Headers and Edge Type Connectors segment, specifically including board connectors like the 51110-1451. Molex’s commitment to quality and innovation can be observed across its wide range of connector products, which are utilized in various applications such as telecommunications, industrial, and automotive sectors.
Alongside the 51110-1451, Molex manufactures several other similar connector products that are tailored for various applications. Their connectors often include features such as enhanced durability, environmental compliance, and ease of assembly, which are critical in today’s demanding market.
Where to Find 51110-1451 by Molex
To research purchasing options for the 51110-1451, interested parties are encouraged to visit findchips.com. Users can explore the Headers and Edge Type Connectors category to find alternate parts that may also be suitable. Historically, the 51110-1451 has been available at several distributors, including:
- TestEquity LLC
- Master Electronics
- Mouser Electronics
- Newark
While these distributors have carried the part in the past, it is advisable to check findchips.com for the most current stock levels and pricing to ensure availability.