Overview of 5120527-1 by TE Connectivity
The 5120527-1 is a stacking board connector from the Fsi series. This particular plug model boasts several key features such as a 1 mm terminal pitch, a capacity to handle 64 contacts, and a surface mount design. It is equipped with gold-plated contacts ensuring good conductivity and resistance to corrosion. The part is also compliant with the Restriction of Hazardous Substances (RoHS), indicating that it meets certain environmental standards regarding the use of hazardous materials in electronic equipment.
With a body length of 1.347 inches, breadth of 1.50 inches, and depth of 0.329 inches, the 5120527-1 conforms to a black polyethylene insulator material, which contributes to its robust physical structure. Additionally, this part supports an operating temperature range from -55 °C to +110 °C, making it suitable for various operating environments. The connector encapsulates other significant attributes such as polarization keys and two PCB rows with a contact arrangement that is straight for mounting convenience.
Industry Applications for 5120527-1
The following identifies potential industry applications for the 5120527-1, emphasizing its adaptability in various technological environments:
- Telecommunications: This part might be used in equipment like routers, switchgear, and networking panels due to its capability to provide reliable connections and support high-frequency signals, which is critical in high-speed communication systems. The gold-plated contacts might be particularly beneficial for maintaining signal integrity over repeated connect-disconnect cycles.
- Consumer Electronics: Devices such as gaming consoles, personal computers, or high-performance computing appliances could potentially incorporate the 5120527-1, leveraging its robust design suited for frequent operation and environmental resistance.
- Industrial Automation: In automatic control systems or assembly lines requiring modular designs, this plug may potentially serve in interfacing different modules or boards. Its durability and the ability to work within a broad range of temperatures might be essential for such settings.
- Computing and Data Storage: Server boards and storage arrays may utilize the 5120527-1, possibly in function due to its straightforward surface mount design and reliable connectivity, which are crucial for maintaining system integrity and speedy data access.
It is important to note these industry applications are conceptual and illustrative. Their implementation always requires further analyses and must meet specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing Headers and Edge Type Connectors including products like 5120527-1. They focus on providing solutions for high-speed connectivity and standard applications across various industries, including automotive, aerospace, telecommunications, and more. The brand is known for their commitment to innovation, reliability, and precision engineering in manufacturing connectors that meet stringent industry standards.
Their portfolio for connectors extensively covers a range of applications, ensuring each product repeatedly delivers performance and reliability. TE Connectivity also underscores sustainability by complying with environmental standards, exemplified by the RoHS compliance in products like 5120527-1.
Where to Find 5120527-1 by TE Connectivity
For procuring the 5120527-1, our website findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Ozdisan Elektronik, Master Electronics, Mouser Electronics, and DigiKey. However, inventory can fluctuate, and it is advisable to verify real-time availability.
You can also explore similar components within the Headers and Edge Type Connectors subcategory on our site. This feature allows for easy comparison and alternative selections which might be offered by TE Connectivity or other top manufacturers.