Overview of 5146025-1 by TE Connectivity
The 5146025-1 connector, produced by TE Connectivity is designed for robust and efficient PCMCIA card push-push R/AT connections. Classified within the Headers and Edge Type Connectors subcategory, it adheres to RoHS compliance, ensuring that it meets current environmental and safety standards. With specifications tailored for precision, this connector offers a reliable solution for data and signal transmission in a variety of applications.
With essential features for electronic connectivity, the 5146025-1 includes attributes such as a Right Angle Mounting Style, Solder Termination Type, and a Contact Gender of Male. The component is structured with a Staggered Contact Pattern and housed within a Liquid Crystal Polymer insulator, colored black for distinctive visibility upon installation. It facilitates a Terminal Pitch of 1.27 mm and supports a Total Number of Contacts at 68, arranged across four loaded rows. Designed for general-purpose applications, the part functions within an Operating Temperature range of -20 °C to 70 °C and offers a Rated Current (Signal) of 0.1 A.
Industry Applications for 5146025-1
The 5146027-1 connector’s design and electrical characteristics make it potentially suitable for a broad spectrum of industry applications. Its functionality and RoHS compliance enhance its utility in settings where environmental regulations are a priority. Here are several potential applications for this component:
- Computing and Data Storage Solutions – Given its robust design for signal transmission, the 5146025-1 might be potentially used in server hardware, data storage units, and other peripherals where reliable connectivity is crucial.
- Electronic Manufacturing Services – The component’s adaptability and compliance with electronic standards potentially make it a suitable choice for PCB assemblies in manufactured electronic products, including consumer electronics where PCMCIA interfaces are utilized.
- Telecommunication Systems – Devices within telecommunication networks, such as routers, switches, and network storage, might benefit from the 5146025-1’s reliable data transmission capabilities, especially in configurations requiring Right Angle mounting for space optimization.
- Industrial Automation – The connector could potentially find its use in automation control systems or as part of the interface modules for programmable logic controllers (PLCs), given its compact design and reliable electrical performance.
These potential industry applications are conceptual/illustrative, emphasizing the component’s versatility. It is essential for engineering and design teams to conduct thorough analysis and verification for adherence to industry standards and specific application requirements before implementation.
About TE Connectivity
TE Connectivity stands as a globally recognized leader in the field of electronic connectors, with a vast portfolio that includes an extensive range of products in the Headers and Edge Type Connectors subcategory. Specializing in cutting-edge connectivity and sensor solutions, TE provides components that are essential in creating a safer, sustainable, productive, and connected future. The 5146025-1 is among the many innovative products TE Connectivity offers. TE’s commitment to manufacturing components that meet rigorous industry standards without compromising on innovation or functionality is reflected in the wide adoption of its products across various sectors.
Where to Find 5146025-1 by TE Connectivity
For parties interested in procuring the 5146025-1 connector, findchips.com provides a comprehensive platform to research and compare current stock levels and pricing among leading distributors. Given its detailed listing of electronic components, including those in the Headers and Edge Type Connectors subcategory, findchips.com represents an invaluable resource for procurement officers and engineers alike. Historically, the 5146025-1 has been available from distributors such as Master Electronics, Avnet Abacus, Verical, and Onlinecomponents.com, among others. However, inventory levels and availability can fluctuate, making it advisable to routinely check findchips.com for the most up-to-date information.