Overview of 516-290-590 by EDAC Inc.
The 516-290-590 is a wire terminal designed for use in various electronic applications. This component is part of the 516 series and features a hermaphroditic contact configuration, which is suitable for wire sizes ranging from 28 AWG to 18 AWG. The terminal is manufactured by EDAC Inc. and utilizes crimp termination, ensuring a secure connection for reliable performance.
Constructed with phosphor bronze, the terminal offers good electrical conductivity and durability. Additionally, the contact plating is gold-plated, which enhances the terminal’s corrosion resistance and contributes to a longer service life. The 516-290-590 is compliant with RoHS standards, making it an environmentally friendly choice for new designs. Other relevant features of this terminal include a rated current of 8.5 A and compliance with UL 94V-0 standards for flammability.
As of the current writing, this terminal is active in the market and may be available across various distributors, making it an accessible option for engineers and procurement specialists looking to integrate reliable wire terminals into their electronic products.
Industry Applications for 516-290-590
The 516-290-590 could potentially find applications across several industries due to its design and features. Below are a few examples of industries where this part might be utilized:
- Consumer Electronics: The 516-290-590 might be used in consumer electronics like audio devices, gaming consoles, or home appliances. The gold-plated contacts can enhance audio signal quality by minimizing signal loss and ensuring reliability in power connections.
- Energy and Power Systems: This terminal could potentially be used in power distribution and management systems, such as solar inverters or battery management systems. Its rated current of 8.5 A could support medium-load applications, and the crimp termination might provide secure connections necessary for high-reliability systems.
- Renewable Energy: The 516-290-590 might find applications in renewable energy solutions like wind turbines or battery storage systems. The ability to handle varying wire sizes could be beneficial in accommodating different installation requirements, while its RoHS compliance may appeal to environmentally-conscious designs.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About EDAC Inc.
EDAC Inc. is a manufacturer specializing in connectors, terminals, and terminal blocks. The company is known for its commitment to quality and innovation in electronic components, particularly in the domain of Terminals and Terminal Blocks. The 516-290-590 wire terminal exemplifies their dedication to producing reliable and efficient components for various applications.
EDAC’s portfolio includes a range of terminals similar to the 516-290-590, featuring various configurations and specifications to meet diverse industry needs. Their terminals often focus on ensuring high-performance standards, with features such as crimp terminals, multiple wire gauges, and enhanced plating materials for optimal conductivity and durability.
Research Price and Stock for 516-290-590 by EDAC Inc on Findchips.com
For those interested in the 516-290-590, it is advisable to research stock and pricing via Findchips. This platform provides a comprehensive overview of available distributors, which have historically included:
- Master Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors may offer the terminal, users should verify current stock levels and pricing on Findchips. Additionally, the link for Terminals and Terminal Blocks can guide you to explore alternate parts that might be offered by EDAC Inc. or other manufacturers.