5177986-1 by TE Connectivity

Overview of 5177986-1 by TE Connectivity

The 5177986-1 is a stacking connector designed for electronic applications, featuring a plug type with 40 positions arranged in 2 rows. This mezzanine connector type has a pitch spacing of 0.8 mm, and it is suitable for surface mount applications. The connector is compliant with the RoHS directive, making it suitable for environmentally conscious designs.

This part is manufactured by TE Connectivity, a company recognized for its extensive portfolio in connector solutions. The 5177986-1 connector features brass as the contact material, ensuring good conductivity and reliability in performance. Additionally, it has a rated current of 0.5 A, an insulation resistance of 2,000,000 Ω, and can operate within a temperature range of -40 °C to 125 °C.

The connector is composed of a liquid crystal polymer insulator, which offers advantages such as dimensional stability and resistance to heat and chemicals. Dimensions of the connector include a body length of 0.858 inches, a body width of 0.236 inches, and a body depth of 0.197 inches. These characteristics make the 5177986-1 suitable for various compact electronic designs that require reliable connectivity.

Industry Applications for 5177986-1

The 5177986-1 may have potential applications across several industries due to its characteristics and specifications. Below are some example use cases:

  • Energy and Power Systems: The connector could be utilized in various energy distribution equipment such as inverters and transformers, where space is limited, and reliable connections are crucial. Its rated current and temperature range might support its use in these environments.
  • Transportation and Logistics: In transportation applications, the 5177986-1 may find use in communication modules for vehicles, where a durable and compact connector is essential. Its surface mounting capability may allow for space-efficient designs in vehicle electronic assemblies.
  • Renewable Energy: Renewable energy systems, including solar inverters and wind turbines, could potentially utilize this connector for its robust performance in various environmental conditions. The temperature ranges and material characteristics could lend themselves well to outdoor applications.
  • Automotive: Should the 5177986-1 be compliant with automotive standards, it might be applied in automotive control systems or infotainment systems. However, this should be confirmed with proper standards compliance checks.
  • Industrial Automation: The connector may prove useful in various industrial automation applications, potentially connecting sensors and control units where multiple connections are required in compact spaces.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor technology, particularly noted for its innovative solutions in the field of electronic components. The company specializes in designing and manufacturing a wide range of connectors, including the 5177986-1, which belongs to their extensive line of Headers and Edge Type Connectors.

TE Connectivity’s connectors are often utilized in sectors such as automotive, industrial, medical, and aerospace. The company is committed to high standards of quality and compliance, ensuring that their connectors, including the 5177986-1, meet rigorous industry requirements. Similar parts in their portfolio might include various configurations of connectors designed for different applications, showcasing their flexibility and dedication to meeting customer needs.

Research Price and Stock for 5177986-1 by TE Connectivity on Findchips.com

To determine current stock levels and pricing for the 5177986-1, it is recommended to visit Findchips.com. This platform provides a comprehensive view of available inventory from various distributors.

Historically, the 5177986-1 has been available through several distributors, including:

  • Master Electronics
  • LCSC
  • DigiKey
  • Mouser Electronics

However, current stock availability may differ, and it is advisable to check Findchips for the most up-to-date information regarding pricing and stock levels.

Compare pricing for 5177986-1 and other Headers and Edge Type Connectors / Connectors at findchips.com