Overview of 5188835-1 by TE Connectivity
The 5188835-1 by TE Connectivity is a board connector specifically designed for press-fit mounting. This model falls under the subcategory of Headers and Edge Type Connectors, prominent for its hard metric, 154-position vertical plug configuration. The connector features a 2mm mating contact pitch and provides a robust solution for establishing multiple connections on a single component. It is constructed with high durability, indicated by its ability to withstand up to 250 mating cycles. The body of the 5188835-1 is crafted from glass filled polyester, providing sturdy insulation while maintaining a gray aesthetic.
This connector is RoHS compliant and lead-free, ensuring conformity with current environmental regulations. Its design includes features such as a polarized housing to prevent incorrect insertion and a lock to secure the connector in place once mounted. The broad operating temperature range from -55°C to 125°C makes it versatile for various environments. Additionally, the part comes with a quick factory lead time of 2 days as of the current writing, indicating swift availability.
Industry Applications for 5188835-1
Given its design and technical specifications, the 5188835-1 can potentially serve a variety of industries that require reliable, multi-positional connectors within their electrical assemblies. Here are a few prospective applications:
- Consumer Electronics: Devices such as home computers, gaming consoles, and high-performance computers might utilize such connectors for motherboard expansions and peripheral attachments. The 154 contact points and robust pressing fit could ensure strong and reliable functionalities for these applications.
- Telecommunications: In communications equipment where space and reliable connections are critical, such as servers and routers, the 5188835-1 could be particularly beneficial. The connector’s ability to handle significant electrical loads and facilitate numerous signal transmissions simultaneously could be advantageous.
- Industrial Automation: For machinery and control units that require dependable connections with minimal failure rates, this connector could provide the needed stability. Its high insulation resistance and the capacity to function at varying temperatures render it suitable for such environments.
- Electronic Manufacturing: During the assembly of circuit boards and electronic modules, this connector might be applied to enhance modular design practices. The ease of press-fit installation helps reduce assembly time and potential soldering errors, increasing overall production efficiency.
- Computing and Data Storage: In large data centers and network storage solutions where numerous connections are essential, the robust design and electrical integrity of the 5188835-1 can support high-density setups and enhance signal integrity across networking matrices.
Note that these potential industry applications require detailed analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements. These cases are illustrative and must be rigorously tested in actual product environments.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. Particularly in the field of Connectors, TE Connectivity offers a wide assortment of components, including those in the Headers and Edge Type Connectors like the 5188835-1. TE Connectivity is known for its commitment to innovation and quality, producing parts that meet rigorous industry standards and perform in even the most demanding conditions. Their connectors are commonly utilized in various applications from consumer electronics to industrial machinery, highlighting the versatility and reliability of their products.
Where to Find 5188835-1 by TE Connectivity
To procure the 5188835-1, potential buyers should consider researching available options on findchips.com. By visiting the aforementioned link, individuals can also explore other Headers and Edge Type Connectors offered by TE Connectivity and various manufacturers. This part has historically been available from distributors such as Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be checked directly on findchips.com to obtain the most accurate and up-to-date information.