Overview of 5205207-1 by TE Connectivity
The 5205207-1 from TE Connectivity is a high-density receptacle assembly, part of the Amplimite HDP-20 series. It is an engineered D sub connector housing designed for robust and high-performance applications. This RoHS-compliant component is constructed with a steel body, providing durability and reliability in various environments. The receptacle features a DB25 configuration, supporting 25 contacts with a female connector type. This particular part is designed for applications requiring a compact and shielded interaction point with high density. Its body size and the design are intended for easy integration into systems requiring a high degree of signal integrity.
The 5205207-1 exhibits several noteworthy features, including being EMI shielded suggesting its utility in applications where electromagnetic interference could be of concern. With an operating temperature range spanning from -55°C to 105°C, it ensures reliable operation across a broad spectrum of environmental conditions. The connector’s crimp termination type allows for a secure connection, facilitating efficient and consistent signal transmission. It is designed with staggered contact patterns to minimize crosstalk, enhancing its suitability for complex electrical assemblies.
Industry Applications for 5205207-1
The 5205207-1 might find potential applications in a wide range of industries due to its design characteristics and performance features. While these industry applications are conceptual and would require detailed analysis and verification by engineering and design teams, the following are some of the areas where this part could potentially be utilized:
- Energy and Power Systems: In the energy sector, such as in power distribution control panels, where dependable connections are critical. Features such as EMI shielding and robust design might make it ideal for systems requiring resilience against interference and physical stresses.
- Medical Imaging: Equipment such as MRI machines and CT scanners might benefit from using this connector, given its high insulation resistance and ability to operate reliably in a wide temperature range. It could help ensure the integrity of the data captured by these machines.
- Robotics and Drones: For connection interfaces in robotics and drones, where compact and reliable connections are essential. The steel body and environmental resilience make it suitable for use in drones and robotics subjected to varying atmospheric conditions or require EMI shielding to ensure signal fidelity.
- Industrial Automation: In automated manufacturing lines or control systems where high-density connectors could facilitate streamlined designs and robust connectivity under the stress of continuous operation.
Note that these potential industry applications are illustrative and require a thorough evaluation for compliance with industry standards and specific operational requirements.
About TE Connectivity
TE Connectivity is a leading force in the electronic components industry, particularly renowned for its comprehensive range of connector solutions, including an extensive lineup of D Type Connectors. The company’s focus on engineering innovation and reliability is evident in its product offerings, such as the 5205207-1, as well as other similar parts it manufactures. TE Connectivity is committed to delivering high-performance products that meet the rigorous demands of a diverse set of industries, including telecommunications, automotive, industrial automation, and more. Their D Type Connectors, including the 5205207-1, exemplify the company’s dedication to quality and performance, catering to applications requiring high-density and reliable interconnect solutions.
Where to Find 5205207-1 by TE Connectivity
To locate the 5205207-1 for purchase, and to find current stock levels and pricing, consider using findchips.com. Through this platform, you can also explore D Type Connectors for alternate parts offered by TE Connectivity or other manufacturers. In the past, distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet Abacus have been sources for the 5205207-1. However, for the most accurate and current information regarding availability and pricing, proceeding directly to findchips.com is advisable.