Overview of 5205208-1 by TE Connectivity
The 5205208-1 is a crimp snap plug assembly, classified under the D Type Connectors subcategory with specific design characteristics tailored for robust and reliable connectivity. Manufactured by TE Connectivity, this particular model is designed with 25 positions and comes in a plug form factor that integrates into systems requiring high-density connections. The connector features a steel body, adhering to the rigorous demands for durability and electrical performance in varying environments.
This part falls within TE Connectivity’s Amplimite HDP-20 series, known for its excellence in signal integrity and connectivity solutions. The plug’s connector body material is steel, providing an EMI-shielded assembly that protects against electromagnetic interference, a crucial aspect for maintaining signal fidelity in sensitive applications. As an active and RoHS-compliant component, it represents TE Connectivity’s commitment to environmental standards. The plug is designed for crimp termination, facilitating secure and reliable connections without the need for soldering, thus reducing assembly time and potentially minimizing production costs. Features detailing its dimensions, such as body length (2.088 inches), breadth (0.494 inch), and depth (0.471 inch), underscore its compact form factor suitable for high-density applications.
Industry Applications for 5205208-1
The unique characteristics of the 5205208-1 imply its utility across a wide range of applications. While its potential uses are vast, here are a few sectors where it might find applicability, underscoring the need for engineering and design teams to thoroughly analyse and verify its suitability for specific standards and requirements.
- Education and Research: This connector could potentially be utilized in laboratory equipment or experimental setups where durability and reliable connectivity are paramount. Its EMI shielding capability makes it suitable for sensitive measurements and data collection systems in research facilities.
- Aerospace: In aerospace applications, the demand for components that can withstand harsh conditions while offering precise and dependable connections is high. The steel body and EMI shielding of the 5205208-1 could make it suitable for various aerospace systems, including communications and navigation equipment, where signal integrity is crucial.
- Agriculture Technology: Modern agriculture technology relies heavily on sensors and automated systems for monitoring and controlling environmental conditions. The robust design and reliable crimp termination of the 5205208-1 might make it a candidate for connectivity solutions in farming equipment and agricultural drones that operate in challenging outdoor conditions.
- Robotics and Drones: The compact size and high-density connection capability of the 5205208-1 could potentially support the development of robotics and drone systems, where space is at a premium and reliable connectivity is essential for control and sensor data processing.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovative products that are used in a wide range of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. When it comes specifically to D Type Connectors, TE Connectivity offers a variety of products, including the 5205208-1, designed to meet the diverse needs of their customers. These products are designed with meticulous attention to detail, ensuring high reliability and performance. TE Connectivity’s offerings in the connector space are comprehensive, covering everything from standard to highly specialized connectors, making them a go-to manufacturer for engineers and procurement specialists seeking quality and durability.
Where to Find 5205208-1 by TE Connectivity
To procure the 5205208-1, or to explore alternatives within the D Type Connectors subcategory, findchips.com serves as an invaluable resource. The platform allows users to search and compare pricing and availability from a variety of distributors. Historically, the 5205208-1 has been available through distributors such as New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Abacus, among others. However, for the most current stock levels, pricing information, and to explore similar parts offered by TE Connectivity or other manufacturers, visiting findchips.com is highly recommended.