5205980-1 by TE Connectivity

Overview of 5205980-1 by TE Connectivity

TE Connectivity’s 5205980-1 is a male screw retainer kit designed for secure and durable connections. This part is a component of the Amplimite series, known for its compatibility with a wide array of connector systems. The kit comprises screws with a length of 5.6mm and a #4-40 UNC imperial thread size, ensuring a tight and reliable fit for various applications. Its design, emphasizing ease of installation and robust performance, incorporates a zinc body plating to resist corrosion and extend the product’s lifespan. Furthermore, the kit is RoHS compliant, adhering to strict environmental standards by eliminating the use of hazardous substances in its construction.

The 5205980-1 is classified under Assembly Items, a subcategory of Connector Support. This classification underscores its role in ensuring the mechanical integrity and electrical performance of connector assemblies. The product’s attributes include carbon steel material construction, which provides strength and durability, and it is designed for use with metal shell connectors. It’s an individual kit, which means it contains the necessary components for one complete assembly without the need for additional parts. With its active part life cycle status, it reassures procurement teams of its availability for new designs and maintenance of existing systems.

Industry Applications for 5205980-1

The versatility of the 5205980-1 screw retainer kit allows it to potentially serve a variety of industries. Please note, the following potential applications are conceptual and illustrative. Engineering and design teams must verify compatibility and adherence to specific industry standards and application requirements before implementation.

  • Telecommunications: In telecom equipment, durable and secure connections are crucial. The 5205980-1 could potentially be used in telecom racks and enclosures, ensuring robust connections under varying environmental conditions.
  • Computing and Data Storage: Servers and storage devices require reliable hardware for mounting and securing connections. This screw retainer kit could potentially serve in facilitating secure attachments within these systems, ensuring uninterrupted operation.
  • Industrial Automation: Automated machinery and control systems often necessitate components that can withstand repetitive use without compromising integrity. The robust construction and corrosion resistance of the 5205980-1 possibly make it suitable for such applications.
  • Consumer Electronics: Devices such as laptops, desktops, and gaming consoles need secure internal connections. The compact size and reliability of this screw retainer kit could potentially be favorable for these applications.

It is important to highlight that these potential industry applications are only examples. Similar parts of this type might be used across a diverse range of applications, each requiring detailed analysis by specialized teams.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, deeply rooted in the electronic components industry. The company has a rich history in designing and manufacturing innovative products that meet the demand for highly reliable and durable connections. In the realm of Assembly Items and connector support, TE Connectivity stands out with its comprehensive product offerings, including the 5205980-1 and similar parts. These components are designed to enhance the performance and reliability of electronic connections, across a broad spectrum of applications.

TE Connectivity’s focus on engineering excellence and innovation is evident in its wide range of products. The company produces everything from simple connectors to complex electronic sensors, targeting industries such as automotive, aerospace, telecommunications, and consumer electronics. Their commitment to quality is demonstrated through their adherence to industry standards, ensuring their products meet the highest levels of performance and reliability.

Where to Find 5205980-1 by TE Connectivity

To procure the 5205980-1 screw retainer kit, researching on findchips.com is highly recommended. This platform allows users to compare current stock levels and pricing from a variety of distributors. In the past, this part has been available from notable distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and FDH Electronics, among others. However, availability can fluctuate, and directly visiting findchips.com will offer real-time information.

In addition to sourcing the 5205980-1, users may explore alternate parts within the same Assembly Items subcategory offered by TE Connectivity or other manufacturers. This broad search can assist in identifying components that match the specific needs of an application, whether by performance specifications, material composition, or compliance with particular standards.

Compare pricing for 5205980-1 and other Assembly Items / Connector Support at findchips.com