Overview of 5205980-4 by TE Connectivity
The 5205980-4 is described as a screw retainer kit designed specifically for use with metal shell connectors, notably those in the Amplimite Series. This part features a jack screw with a screw length of 5.6 mm and a thread size of 4-40 UNC in the imperial system. The accessory type is categorized as a male screw retainer kit, which can be essential in securing connections within various electronic assemblies. This part is compliant with RoHS regulations and, according to the current writing, has a factory lead time of approximately 3 weeks and 5 days.
Key attributes of this component include:
- Pbfree Code: Yes
- Material: Carbon Steel
- Mounting Option: #4-40 screw
- Used With: Metal Shell Connectors
- Wire Gauge: 0 AWG
The classification of this part under the subcategory of Assembly Items highlights its role as a connector accessory, essential for ensuring reliable connections in various applications.
Industry Applications for 5205980-4
The 5205980-4 screw retainer kit may find applications across several industries due to its structural and material properties. Here are a few potential applications:
- Aerospace and Defense: The potential use of this part in aerospace applications might involve securing metal shell connectors within aircraft systems, where reliable connections are critical. Its compliance with RoHS regulations may also align with strict aerospace standards. However, care must be taken to verify compliance with any required military standards.
- Automotive: In automotive applications, this component could be involved in securing connectors within electronic control units (ECUs) or other critical systems. Given that the part is compliant with RoHS and Pbfree regulations, it might be suitable for use in vehicles designed with environmental standards in mind, contingent upon additional automotive standards being met.
- Space Technology: This component might be employed in space technology projects. Metal shell connectors are often used in satellite electronics, where robust and secure connections are paramount. However, verification against specific space-grade standards would be necessary.
It is important to note that these industry applications are primarily conceptual and illustrative. I recommend engaging with engineering and design teams to ensure adherence to industry standards and that specific application requirements are met.
About TE Connectivity
TE Connectivity is a global technology company specializing in connectivity and sensor solutions. Within their range of products, the company offers various Assembly Items related to connector support. The 5205980-4 screw retainer kit is one example of their offerings designed to facilitate secure and reliable connections. TE Connectivity is known for its commitment to quality and compliance, making its products suitable for multiple industries, including automotive, aerospace, and industrial applications.
In addition to the 5205980-4, TE Connectivity manufactures various similar connector accessories, which can also be explored for different applications. Their portfolio aims to provide comprehensive solutions for complex connectivity challenges.
Research Price and Stock for 5205980-4 by TE Connectivity on Findchips.com
To check the latest pricing and availability for the 5205980-4, it is advisable to research on Findchips.com. This platform provides detailed stock information and pricing for this part and equivalent Assembly Items. Potential distributors where the part has historically been available include:
- Master Electronics
- Avnet Abacus
- Sensible Micro Corporation
- Mouser Electronics
As stock levels can fluctuate, consulting Findchips is the best way to get the most current information regarding the 5205980-4 and similar items.